
Multi-Box Duo L 2x 14 l installation separating system
Highlights & Details
Technical specifications
- Volume
28 l
- Product type
Waste sorting
- Factory colour
Grey
White
- Material
Steel plate
- Depth
448 mm
- Width
262 mm
- Weight
3.8 kg
- Dim
(W x H x D) 262 x 505 x 448 mm
- Height
505 mm
- Content
1 pc(s)
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1925858 Hailo Multi-Box Duo L 3659-001 Waste sorting 28 l Steel plate (W x H x D) 262 x 505 x 448 mm Grey, White 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1925858 Hailo Multi-Box Duo L 3659-001 Waste sorting 28 l Steel plate (W x H x D) 262 x 505 x 448 mm Grey, White 1 pc(s)
Warranty Terms
Warranty Terms 1925858 Hailo Multi-Box Duo L 3659-001 Waste sorting 28 l Steel plate (W x H x D) 262 x 505 x 448 mm Grey, White 1 pc(s)
Description
This text is machine translated.
Features
- Casing made of corrosion-proof coated steel sheet
- Movable plastic cover, white
- Can be used with revolving door-lower cabinets starting from 30 cm width
- Can be mounted on the right, left or in the middle
- Trash bag can be clamped at the edge of the egg.












