
Highlights & Details
Tret waste separator eco duo plus L
Technical specifications
- Volume
26 l
- Product type
Garbage bin
- Factory colour
Stainless steel
- Material
Stainless steel
- Depth
340 mm
- Width
470 mm
- Weight
4.2 kg
- Dim
(L x W x H) 470 x 470 x 430 mm
- Height
430 mm
- Length
470 mm
- Features
Foot pedal
- Content
1 pc(s)
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1925915 Hailo öko duo plus L 6302000 Garbage bin 26 l Stainless steel (L x W x H) 470 x 470 x 430 mm Stainless steel Foot pedal
User & Safety Instructions
User & Safety Instructions 1925915 Hailo öko duo plus L 6302000 Garbage bin 26 l Stainless steel (L x W x H) 470 x 470 x 430 mm Stainless steel Foot pedal
Warranty Terms
Warranty Terms 1925915 Hailo öko duo plus L 6302000 Garbage bin 26 l Stainless steel (L x W x H) 470 x 470 x 430 mm Stainless steel Foot pedal
Description
This text is machine translated.
Features
- Soft close lid locking mechanism
- 2 removable inner buckets (17 + 9 l), plastic, brown, black
- Ergonomic wide foot pedal, plastic, black
- Internal pedal mechanism
- Cover made of plastic, black
- Square casing made of stainless steel.
- This text is machine translated.
What kind of Litter Bins are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






