
Highlights & Details
Hailo ECO DUO PLUS M tret waste separator
Technical specifications
- Volume
18 l
- Product type
Garbage bin
- Factory colour
Black
- Material
Steel plate
- Depth
330 mm
- Width
320 mm
- Weight
3 kg
- Dim
(L x W x H) 320 x 320 x 430 mm
- Height
430 mm
- Length
320 mm
- Features
Foot pedal
- Content
1 pc(s)
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1925888 Hailo Öko duo plus M 6222600 Garbage bin 18 l Steel plate (L x W x H) 320 x 320 x 430 mm Black Foot pedal 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1925888 Hailo Öko duo plus M 6222600 Garbage bin 18 l Steel plate (L x W x H) 320 x 320 x 430 mm Black Foot pedal 1 pc(s)
Warranty Terms
Warranty Terms 1925888 Hailo Öko duo plus M 6222600 Garbage bin 18 l Steel plate (L x W x H) 320 x 320 x 430 mm Black Foot pedal 1 pc(s)
Description
This text is machine translated.
Features
- Soft Close (Soft Close) Damped Lid Closure Mechanism
- 2 removable inner buckets (2 x 9 l), plastic, black
- Ergonomic wide foot pedal, black
- Internal pedal mechanism
- Cover made of plastic, black
- Rectangular housing made of stainless steel or corrosion-proof coated steel sheet.
What kind of Litter Bins are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










