
Highlights & Details
Tret waste separator eco trio plus L.
Technical specifications
- Volume
27 l
- Product type
Garbage bin
- Factory colour
White
- Material
Steel plate
- Depth
340 mm
- Width
470 mm
- Weight
3.9 kg
- Dim
(L x W x H) 470 x 470 x 430 mm
- Height
430 mm
- Length
470 mm
- Features
Foot pedal
- Content
1 pc(s)
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1925881 Hailo öko trio plus L 6332300 Garbage bin 27 l Steel plate (L x W x H) 470 x 470 x 430 mm White Foot pedal 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1925881 Hailo öko trio plus L 6332300 Garbage bin 27 l Steel plate (L x W x H) 470 x 470 x 430 mm White Foot pedal 1 pc(s)
Warranty Terms
Warranty Terms 1925881 Hailo öko trio plus L 6332300 Garbage bin 27 l Steel plate (L x W x H) 470 x 470 x 430 mm White Foot pedal 1 pc(s)
Description
This text is machine translated.
Features
- Soft close lid locking mechanism
- 3 removable inner buckets (3 x 9 l) plastic, green, brown, yellow
- Ergonomic wide foot pedal, plastic, black
- Internal pedal mechanism
- Cover made of plastic, black
- Rectangular housing corrosion-proof coated steel plate.
- This text is machine translated.
What kind of Litter Bins are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






