
Highlights & Details
Tret waste collector Eco uno plus M.
Technical specifications
- Volume
17 l
- Product type
Garbage bin
- Factory colour
Light grey
- Material
Steel plate
- Depth
340 mm
- Width
320 mm
- Weight
3.4 kg
- Dim
(W x H x D) 320 x 430 x 340 mm
- Height
430 mm
- Features
Foot pedal
- Content
1 pc(s)
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1925842 Hailo Öko uno plus M 6192200 Garbage bin 17 l Steel plate (W x H x D) 320 x 430 x 340 mm Light grey Foot pedal 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1925842 Hailo Öko uno plus M 6192200 Garbage bin 17 l Steel plate (W x H x D) 320 x 430 x 340 mm Light grey Foot pedal 1 pc(s)
Warranty Terms
Warranty Terms 1925842 Hailo Öko uno plus M 6192200 Garbage bin 17 l Steel plate (W x H x D) 320 x 430 x 340 mm Light grey Foot pedal 1 pc(s)
Description
Features
- Soft close lid locking mechanism
- Ergonomic wide foot pedal, black
- Internal pedal mechanism
- Cover made of plastic, black
- Rectangular housing made of stainless steel or corrosion-proof coated steel sheet.
- This text is machine translated.
What kind of Litter Bins are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





