
Highlights & Details
Hailo Eco Vario XL, design sensor waste separator, 25 + 25 + 4 ltr, stainless steel anti-fingerprint
Technical specifications
- Volume
50 l
- Product type
Waste sorting
- Factory colour
Silver
- Material
Stainless steel
Plastic
- Depth
315 mm
- Width
420 mm
- Weight
9.3 kg
- Dim
(W x H x D) 420 x 785 x 315 mm
- Height
785 mm
- Features
Anti-fingerprint coating
Automatic lid opener
- Content
1 pc(s)
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2376476 Hailo Öko Vario XL 6560010 Waste sorting 50 l Stainless steel, Plastic (W x H x D) 420 x 785 x 315 mm Silver Anti-finger
User & Safety Instructions
User & Safety Instructions 2376476 Hailo Öko Vario XL 6560010 Waste sorting 50 l Stainless steel, Plastic (W x H x D) 420 x 785 x 315 mm Silver Anti-finger
Warranty Terms
Warranty Terms 2376476 Hailo Öko Vario XL 6560010 Waste sorting 50 l Stainless steel, Plastic (W x H x D) 420 x 785 x 315 mm Silver Anti-finger
Description
Features
- Fingerprint access system
- Flat cover made of high-quality plastic
- Fully automatic lid opening by sensor technology
- Can be operated manually (5 seconds open) or manually (permanently open)
- Low-noise lid closing mechanism
- Large opening angle
- Removable plastic inner bucket (25 l)
- Drawer with additional removable plastic inner bucket (25 l), division in the middle possible via plastic bar
- Bio-bucket can be removed separately (4 l) Made of plastic with carrying handle and cover
- Non-slip stand.
- Battery operation: 6 x AA (mignon) - not included in delivery
- With on/off switch at the bottom of the lid attachment
- This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











