
Highlights & Details
Material container ProfiLine WSB Design PLUS XXXL
Technical specifications
- Volume
120 l
- Product type
Recycling bin
- Factory colour
Grey
- Material
Plastic
- Depth
450 mm
- Width
500 mm
- Weight
8.7 kg
- Dim
(W x H x D) 500 x 1100 x 450 mm
- Height
1100 mm
- Content
1 pc(s)
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1925833 Hailo ProfiLine WSB Design PLUS XXXL 9125900 Recycling bin 120 l Plastic (W x H x D) 500 x 1100 x 450 mm Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1925833 Hailo ProfiLine WSB Design PLUS XXXL 9125900 Recycling bin 120 l Plastic (W x H x D) 500 x 1100 x 450 mm Grey 1 pc(s)
Warranty Terms
Warranty Terms 1925833 Hailo ProfiLine WSB Design PLUS XXXL 9125900 Recycling bin 120 l Plastic (W x H x D) 500 x 1100 x 450 mm Grey 1 pc(s)
Description
This text is machine translated.
Features
- Container, flap and front door made of impact-resistant, technical plastic (ABS)
- Insert and remove the refuse bags by opening the front door
- Drop-in flap with 3 changeable colored inserts for recycling separation
- Simple tool-free mounting of the inserts by means of Velcro
- Stable holder for garbage bags (120 liters)
- Easy cleaning of the container also inside by opening the front door
- High stability due to large contact surface
- With connection clamps to the
- Series several containers together
- Capacity: 120 l
- Sticker sets for waste separation are included (color and pictograms).
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








