
Number
Highlights & Details
Hailo ProfiLine
Technical specifications
- Volume
120 l
- Product type
Recycling bin
- Factory colour
Dust grey
- Material
Plastic
- Depth
450 mm
- Width
500 mm
- Weight
8.4 kg
- Dim
(L x W x H) 500 x 500 x 1100 mm
- Height
1100 mm
- Length
500 mm
- Content
1 pc(s)
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1091038 Hailo ProfiLine WSB-K 9120600 Recycling bin 120 l Plastic (L x W x H) 500 x 500 x 1100 mm Dust grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1091038 Hailo ProfiLine WSB-K 9120600 Recycling bin 120 l Plastic (L x W x H) 500 x 500 x 1100 mm Dust grey 1 pc(s)
Warranty Terms
Warranty Terms 1091038 Hailo ProfiLine WSB-K 9120600 Recycling bin 120 l Plastic (L x W x H) 500 x 500 x 1100 mm Dust grey 1 pc(s)
Description
Features
- Container, flap and front door made of impact-resistant, resistant technical plastic (ABS)
- Insertion and removal of the trash sacks by opening the front door
- Extra large a throw flap
- Sturdy holder for trash sacks (120 Liters)
- Easy cleaning of the container also inside by opening the front door
- High stability with a large footprint
- Connection clips to fix the potmeter
- Sticker sets for waste separation are included (color and pictograms).




