
Highlights & Details
Aluminum sliding head professional step duo
Technical specifications
- Product type
Extension ladder
- Working height range
5.1 m - 6 m
- Material
Aluminium
- Factory colour
Silver
- No. of rungs/steps
9
- Weight
9.4 kg
- Operating height (max.)
5.15 m
- Load capacity (max.)
150 kg
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1630738 Hailo ProfiStep® duo 7209-007 Aluminium Extension ladder Operating height (max.): 5.15 m Silver 9.4 kg
User & Safety Instructions
User & Safety Instructions 1630738 Hailo ProfiStep® duo 7209-007 Aluminium Extension ladder Operating height (max.): 5.15 m Silver 9.4 kg
Warranty Terms
Warranty Terms 1630738 Hailo ProfiStep® duo 7209-007 Aluminium Extension ladder Operating height (max.): 5.15 m Silver 9.4 kg
Description
This text is machine translated.
Features
- Practical snap-in system for both parts with anhebesicherung for easy height adjustment
- Lifting and transport lock automatically locks after one-sided operable, adjusting
- Stable, broad range of snap hook pair
- Stable guide parts
- Longitudinal and transverse profiled rungs
- Width holms and rungs
- Extremely stable, double verwulstete spar rungs connection
- Non-slip flachenauflage-steckfu size
- Griffsymphatisch spar surface structure
- Takes up to 150 kg
- Cross beams with 2 stable, large plastic outdoor
- Can be used as 2 separate conductors can be taken apart.
- This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








