
Highlights & Details
Professional STEP® un Hailo Aluminum Leaning ladder
Technical specifications
- Product type
Ladder
- Working height range
2.1 m - 3 m
- Material
Aluminium
- Factory colour
Silver
- No. of rungs/steps
6
- Weight
2.8 kg
- Operating height (max.)
2.7 m
- Load capacity (max.)
150 kg
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1630733 Hailo ProfiStep® uno 7106-007 Aluminium Ladder Operating height (max.): 2.7 m Silver 2.8 kg
User & Safety Instructions
User & Safety Instructions 1630733 Hailo ProfiStep® uno 7106-007 Aluminium Ladder Operating height (max.): 2.7 m Silver 2.8 kg
Warranty Terms
Warranty Terms 1630733 Hailo ProfiStep® uno 7106-007 Aluminium Ladder Operating height (max.): 2.7 m Silver 2.8 kg
Description
This text is machine translated.
Features
- Weather-proof and maintenance-free
- Longitudinal and transverse profiled rungs
- Width holms and rungs
- Extremely stable, double verwulstete spar rungs connection
- Flachenauflage-Steckfu size
- Can be loaded up to 150 kg.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













