
Highlights & Details
Professional STEP® un Hailo Aluminum Leaning ladder
Technical specifications
- Product type
Ladder
- Working height range
3.1 m - 4 m
- Material
Aluminium
- Factory colour
Silver
- No. of rungs/steps
9
- Weight
4.2 kg
- Operating height (max.)
3.5 m
- Load capacity (max.)
150 kg
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1630734 Hailo ProfiStep® uno 7109-007 Aluminium Ladder Operating height (max.): 3.5 m Silver 4.2 kg
User & Safety Instructions
User & Safety Instructions 1630734 Hailo ProfiStep® uno 7109-007 Aluminium Ladder Operating height (max.): 3.5 m Silver 4.2 kg
Warranty Terms
Warranty Terms 1630734 Hailo ProfiStep® uno 7109-007 Aluminium Ladder Operating height (max.): 3.5 m Silver 4.2 kg
Description
Simple and safe alu-anlegeleiter for house and garden. Simply indestructible.
This text is machine translated.
This text is machine translated.
Features
- Weather-proof and maintenance-free
- Longitudinal and transverse profiled rungs
- Width holms and rungs
- Extremely stable, double verwulstete spar rungs connection
- Flachenauflage-Steckfu size
- Can be loaded up to 150 kg.












