
Highlights & Details
Professional STEP® un Hailo Aluminum Leaning ladder
Technical specifications
- Product type
Ladder
- Working height range
5.1 m - 6 m
- Material
Aluminium
- Factory colour
Silver
- No. of rungs/steps
18
- Weight
9.6 kg
- Operating height (max.)
5.95 m
- Load capacity (max.)
150 kg
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1630737 Hailo ProfiStep® uno 7118-007 Aluminium Ladder Operating height (max.): 5.95 m Silver 9.6 kg
User & Safety Instructions
User & Safety Instructions 1630737 Hailo ProfiStep® uno 7118-007 Aluminium Ladder Operating height (max.): 5.95 m Silver 9.6 kg
Warranty Terms
Warranty Terms 1630737 Hailo ProfiStep® uno 7118-007 Aluminium Ladder Operating height (max.): 5.95 m Silver 9.6 kg
Description
This text is machine translated.
Features
- Weather-proof and maintenance-free
- Longitudinal and transverse profiled rungs
- Width holms and rungs
- Extremely stable, double verwulstete spar rungs connection
- Flachenauflage-Steckfu size
- Can carry loads up to 150 kg
- With a cross-beams including two stand safe, large plastic foot size.
- This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













