
Highlights & Details
Combi Conductor S100 ProfiLOT
Technical specifications
- Product type
Multi-purpose ladder
- Working height range
4.1 m - 5 m
- Material
Aluminium
- Factory colour
Silver
Red
Black
- No. of rungs/steps
6
- Weight
15.5 kg
- Operating height (max.)
4.7 m
- Standards
EN 131
- Load capacity (max.)
150 kg
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1925908 Hailo S100 ProfiLOT 9306-507 Aluminium Multi-purpose ladder Operating height (max.): 4.7 m Silver, Red, Black EN 131 15.
User & Safety Instructions
User & Safety Instructions 1925908 Hailo S100 ProfiLOT 9306-507 Aluminium Multi-purpose ladder Operating height (max.): 4.7 m Silver, Red, Black EN 131 15.
Warranty Terms
Warranty Terms 1925908 Hailo S100 ProfiLOT 9306-507 Aluminium Multi-purpose ladder Operating height (max.): 4.7 m Silver, Red, Black EN 131 15.
Description
This text is machine translated.
Features
- LOT system: Compensates for ground unevenness up to 15 cm. Adjustment by foot pedal
- Can be used as a guide, slider and fixed conductor
- 2 surface support legs and 2 stable, large jaw pads
- Snap hook with transport protection
- Longitudinal and cross-profiled rungs
- With stair adjustment (9306-507 / 9309-507)
- Third conductor part not removable (9312-507)
- Can be loaded up to 150 kg.










