
Highlights & Details
Combi Conductor S100 ProfiLOT
Technical specifications
- Product type
Multi-purpose ladder
- Working height range
8.1 m - 9 m
- Material
Aluminium
- Factory colour
Silver
Red
Black
- No. of rungs/steps
12
- Weight
29.2 kg
- Operating height (max.)
9 m
- Standards
EN 131
- Load capacity (max.)
150 kg
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1925875 Hailo S100 ProfiLOT 9312-507 Aluminium Multi-purpose ladder Operating height (max.): 9 m Silver, Red, Black EN 131 29.2
User & Safety Instructions
User & Safety Instructions 1925875 Hailo S100 ProfiLOT 9312-507 Aluminium Multi-purpose ladder Operating height (max.): 9 m Silver, Red, Black EN 131 29.2
Warranty Terms
Warranty Terms 1925875 Hailo S100 ProfiLOT 9312-507 Aluminium Multi-purpose ladder Operating height (max.): 9 m Silver, Red, Black EN 131 29.2
Description
This text is machine translated.
Features
- LOT system: Compensates for ground unevenness up to 15 cm. Adjustment by foot pedal
- Can be used as a guide, slider and fixed conductor
- 2 surface support legs and 2 stable, large jaw pads
- Snap hook with transport protection
- Longitudinal and cross-profiled rungs
- With stair adjustment (9306-507 / 9309-507)
- Third conductor part not removable (9312-507)
- Can be loaded up to 150 kg.










