
Highlights & Details
Aluminum telescopic ladder
- 3, 4 or 5 steps in a ladderTelescopic rails and supporting bars Safety locking system (of the telescopic elements) with "lock/unlock" indicator Can be used on stairs Step/runout combination Extra large platform 29.9 × 27.5 cm Storage tray with different sized (color) boxes - space savingSteps, platform and inner beams made of anodized aluminumAnti-slip plastic feetSpace-savingHolds up to 150 kg
Technical specifications
- Stair adjustment max. 44 cm
- Product type
Telescopic ladder
- Working height range
3.1 m - 4 m
- Material
Aluminium
- Factory colour
Silver
Red
Black
- No. of rungs/steps
5
- Weight
8.8 kg
- Operating height (max.)
3.09 m
- Platform width
29.9 cm
- Platform depth
27.5 cm
- Width
560 mm
- Load capacity (max.)
150 kg
- Product type description
TL100 TopLine
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2586299 Hailo TL 100 TopLine 8450100 Aluminium Telescopic ladder Operating height (max.): 3.09 m Silver, Red, Black 8.8 kg
User & Safety Instructions
User & Safety Instructions 2586299 Hailo TL 100 TopLine 8450100 Aluminium Telescopic ladder Operating height (max.): 3.09 m Silver, Red, Black 8.8 kg
Warranty Terms
Warranty Terms 2586299 Hailo TL 100 TopLine 8450100 Aluminium Telescopic ladder Operating height (max.): 3.09 m Silver, Red, Black 8.8 kg
Description
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












