ACCORDING TO CE EN ISO 20345:2011 S3 HRO HI CI WR SRC · Upper: Waterproof leather, hydrophobic · Breathable by high-quality leather inner lining · Shaft height: 12 cm · HAIX® composite protective cap · Flexible, light and non-slip metal-free sole insert · Comfortable, moisture-dissipating and damping insert with "Airflow" channels · PU damping wedge provides for excellent running properties · Modern, light-weight shoe sole construction with rubber/PU road/terrain profile, increased ride comfort · Maximum anti-slip protection even in cold conditions (HAIX® Anti Slip System) · fuel-resistant · not circling · HAIX® Vario Wide Fit System for regulating the width, ESD, antistatic · HAIX® Sun REFLECT System: Reduces the upper leather's heating effect due to sunlight · HAIX® CO System Deposit supply according to DGUV 112-191 other technical features: · Toe cap: Composite cap · Midsole: Metal-free · Design: Rubber/PU sole · Standard EN ISO 20345
This text is machine translated.