The SIMPLEX soft hammer of the 3113 series is available with the TPE-soft / TPE-mid application combination. Both inserts are thermoplastic elastomers and do not emit any color abrasion. In comparison with the conventional rubber hammers, no unwanted black abrasion remains.
The blue TPE-soft insert (series 3201) is the softest use in the SIMPLEX series, strong damping and thus suitable for sensitive work.
The medium-hard gray TPE-mid insert (3203 series) allows higher impact force, comparable to the use of rubber composition (3202 series).
The extra-light aluminum housing with integrated handle protection sleeve lets the user control the impact force well and determine itself. In this way, materials that are sensitive to breakage can be processed.
The high quality, vibration-damping, ergonomically designed wooden handle is double painted in the grip area and thus completely insensitive to dirt.
According to the clever SIMPLEX principle, all components are interchangeable and can be retrofitted. This saves not only money but also resources.
This text is machine translated.