The SIMPLEX soft hammer of the series 3117 is available in the combination TPE-soft / super plastic.
The blue TPE-soft insert (series 3201) is the softest use in the SIMPLEX series, strong damping and thus suitable for sensitive work. In comparison to the conventional rubber mallet, it leaves no unwanted black abrasion.
Super plastic insert (series 3207) allows greater impact force than rubber insert. It is a medium hard plastic insert made of extruded, extremely homogeneous material. Compared to injection-molded plastic inserts, this makes it significantly more resistant to wear and tear.
The extra-light aluminum housing with integrated handle protection sleeve lets the user control the impact force well and determine itself. In this way, materials that are sensitive to breakage can be processed. It also makes the soft hammer a very light tool that is easy to carry with you.
The high quality, vibration-damping, ergonomically designed wooden handle is double painted in the grip area and thus completely insensitive to dirt.
According to the clever SIMPLEX principle, all components are interchangeable and can be retrofitted. This saves not only money but also resources.
This text is machine translated.