There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
High-quality SIMPLEX wooden handles for SIMPLEX seat hammers with cast iron or aluminum housings of the sizes D30mm to D80mm.
Vibration damping.
Ergonomically shaped
Handle area double painted (resistant to dirt).
Long-fiber, very stable.
Safety-relevant (do not break into two parts).
Can be retrofitted, thus very economical and resource-protecting.
Technical specifications
Product type
Hammer handle
Weight
100 g
Length
275 mm
(Ø)
40 mm
Material (handle)
Wood
Width
300 mm
Height
300 mm
UKCA
not relevant
Variants(All information is without VAT, plus shipping costs)
Length
Weight
Halder SIMPLEX 3244.040 Hammer handle 100 g 275 mm 1 pc(s)
3342274
This article
275 mm
100 g
Halder SIMPLEX 3244.030 Hammer handle 65 g 260 mm 1 pc(s)
3342273
260 mm
65 g
Halder SIMPLEX 3244.050 Hammer handle 130 g 310 mm 1 pc(s)
3342275
310 mm
130 g
Halder SIMPLEX 3244.060 Hammer handle 150 g 335 mm 1 pc(s)
3342276
335 mm
150 g
Halder SIMPLEX 3244.061 Hammer handle 530 g 700 mm 1 pc(s)
3342277
700 mm
530 g
Halder SIMPLEX 3244.080 Hammer handle 255 g 395 mm 1 pc(s)
3342278
395 mm
255 g
Halder SIMPLEX 3244.081 Hammer handle 610 g 700 mm 1 pc(s)
3342279
700 mm
610 g
Halder SIMPLEX 3244.100 Hammer handle 890 g 900 mm 1 pc(s)
3342280
900 mm
890 g
Halder SIMPLEX 3244.160 Hammer handle 750 g 830 mm 1 pc(s)
3342281
830 mm
750 g
Halder SIMPLEX 3244.750 Hammer handle 620 g 685 mm 1 pc(s)
3342282
685 mm
620 g
Description
The 3244 series SIMPLEX wooden handles are used in SIMPLEX IMPELLERS with cast-iron or aluminum housings of sizes D30mm to D80mm.
These high quality, vibration-damping, ergonomically designed wooden handles are double painted in the grip area and are therefore resistant to dirt. They ensure that the SIMPLEX fits much better in the hand than conventional rubber hammers.
An extra short handle is available for the Soft Hammer with a diameter of 60 mm and 80mm (Art.-No. 3244,062 and 3244,082).
According to the clever SIMPLEX principle, the rods can also be retrofitted. This saves not only money but also resources.
This text is machine translated.
Description
The 3244 series SIMPLEX wooden handles are used in SIMPLEX IMPELLERS with cast-iron or aluminum housings of sizes D30mm to D80mm.
These high quality, vibration-damping, ergonomically designed wooden handles are double painted in the grip area and are therefore resistant to dirt. They ensure that the SIMPLEX fits much better in the hand than conventional rubber hammers.
An extra short handle is available for the Soft Hammer with a diameter of 60 mm and 80mm (Art.-No. 3244,062 and 3244,082).
According to the clever SIMPLEX principle, the rods can also be retrofitted. This saves not only money but also resources.