With the SIMPLEX starter kit aluminum you can configure six custom SIMPLEX circuit breakers. This means that you always have the right SIMPLEX on hand! This SIMPLEX PLUSBOX aluminum starter kit contains the D60mm SIMPLEX schohammer, TPE-soft / TPE-mid, as well as a rubber composition and super plastic insert each. In addition, a cutter is also included.
The SIMPLEX soft hammer of the 3113 series is available with the TPE-soft / TPE-mid application combination. Both inserts are thermoplastic elastomers and do not emit any color abrasion. In comparison with the conventional rubber hammers, no unwanted black abrasion remains. The blue TPE-soft insert (series 3201) is the softest use in the SIMPLEX series, strong damping and thus suitable for sensitive work. The medium-hard gray TPE-mid insert (3203 series) allows higher impact force, comparable to the use of rubber composition (3202 series). The extra-light aluminum housing with integrated handle protection sleeve lets the user control the impact force well and determine itself. In this way, materials that are sensitive to breakage can be processed.
In addition, each Action box contains a replacement insert rubber composition (black, medium, damping, wear-resistant) and super plastic (white, medium hard, very resistant) as well as a cutter knife.
Product features:
Advantage box with SIMPLEX hammer drill and two additional impact inserts and a cutter.
SIMPLEX-soft hammer D60mm (Art.-No. 3113,060)
Application combination TPE-soft (blue, soft, abrasion-free) / TPE-mid (gray, medium hard, abrasion-free)
Extra light aluminum casing with integrated handle protection sleeve
High quality, vibration-damping, ergonomically designed wooden handle; double painted handle (less dirt).
Two additional impact inserts
Rubber composition (black, medium hard, damping, odorless, wear resistant)
Super plastic (white, medium hard, very resistant)
Cutters
Use
Lay sensitive boards, lay tiles, place masonry (porous concrete stones, natural pumice).
This text is machine translated.