
Number
Total (€ 31.99 / piece)
€ 31.99
incl. VAT
Only 3 Piece(s) available
Highlights & Details
SUPERCRAFT short hammer, non-impact, with unbreakable steel tube shaft, Ø 40, polyamide
- Recoil-free, for very powerful beats.
- Quiet and gentle on the joints.
- Shock inserts made of special polyamide with maximum strength.
- Unbreakable tubular steel handle and ergonomically designed, anti-slip rubber handle.
- Completely robot-welded.
- Interchangeable inserts
- Resistant powder paint coating protects against corrosion.
Technical specifications
- Product type
Soft-face hammer
- Features
Ergonomic handle
Hard
- Weight
805 g
- Length
305 mm
- Material (hammer head)
Steel casting
Polyamide
- Material (handle)
Steel tube
- Width
40 mm
- Height
115 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3342300 Halder SUPERCRAFT 3377.040 Soft-face hammer Ergonomic handle, Hard 805 g 305 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3342300 Halder SUPERCRAFT 3377.040 Soft-face hammer Ergonomic handle, Hard 805 g 305 mm 1 pc(s)
Description
The head tube of the SUPERCRAFT hammers is filled with steel scrap. This causes the scrap filling to follow in a delayed manner when the impact surface hits the workpiece. The impact energy is optimally utilized through the reduced rebound This results in very powerful beats. Moreover, working with SUPERCRAFT hammers is much safer, gentler and quieter than with conventional steel hammers.
The exchangeable impact inserts offer excellent impact properties and enable maximum strength with the highest durability. They are made of extruded, extremely homogeneous material. In comparison to the sprayed plastic inserts, they are thus much more resistant to wear and tear and do not splinter even at minus temperatures.
This design includes an anti-breaking steel pipe handle and an ergonomically shaped, non-slip rubber handle.
All welds are fully robot welded. An extremely dense and high quality welding connection between the deflecting plate and hammer head prevents the scrap filling from escaping even under maximum load. The resistant powder paint coating protects against corrosion.
This text is machine translated.
The exchangeable impact inserts offer excellent impact properties and enable maximum strength with the highest durability. They are made of extruded, extremely homogeneous material. In comparison to the sprayed plastic inserts, they are thus much more resistant to wear and tear and do not splinter even at minus temperatures.
This design includes an anti-breaking steel pipe handle and an ergonomically shaped, non-slip rubber handle.
All welds are fully robot welded. An extremely dense and high quality welding connection between the deflecting plate and hammer head prevents the scrap filling from escaping even under maximum load. The resistant powder paint coating protects against corrosion.
This text is machine translated.
What kind of Hammers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































