There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Hammer insert for Super TOOLCRAFT hammer drill, Ø 50, polyamide
SUPERCRAFT–impact insert polyamide
White.
Hard
Very resistant to wear.
No chipping even at negative temperatures.
Oil and grease resistant
Technical specifications
Product type
Replacement head
Features
Hard
Weight
55 g
Length
300 mm
(Ø)
50 mm
Material (hammer head)
Polyamide
Width
300 mm
Height
300 mm
Head weight
55 g
UKCA
yes
Variants(All information is without VAT, plus shipping costs)
Weight
Halder SUPERCRAFT 3508.050 Replacement head Hard 55 g 300 mm 1 pc(s)
3342331
This article
55 g
Halder SUPERCRAFT 3508.010 Replacement head Hard 1 g 1 pc(s)
3342322
1 g
Halder SUPERCRAFT 3508.012 Replacement head Hard 2 g 1 pc(s)
3342323
2 g
Halder SUPERCRAFT 3508.015 Replacement head Hard 3 g 1 pc(s)
3342324
3 g
Halder SUPERCRAFT 3508.020 Replacement head Hard 5 g 1 pc(s)
3342325
5 g
Halder SUPERCRAFT 3508.030 Replacement head Hard 17 g 1 pc(s)
3342327
17 g
Halder SUPERCRAFT 3508.035 Replacement head Hard 23 g 1 pc(s)
3342328
23 g
Halder SUPERCRAFT 3508.040 Replacement head Hard 33 g 1 pc(s)
3342329
33 g
Halder SUPERCRAFT 3508.045 Replacement head Hard 43 g 1 pc(s)
3342330
43 g
Halder SUPERCRAFT 3508.060 Replacement head Hard 95 g 300 mm 1 pc(s)
3342332
95 g
Description
The polyamide inserts (series 3508) are very hard with a hardness of approx. 73 Shore D. These white polyamide inserts offer outstanding impact characteristics and allow maximum strength with the highest durability. They are made of extruded, extremely homogeneous material. In comparison to the sprayed plastic inserts, they are thus much more resistant to wear and tear and do not splinter even at minus temperatures. They withstand the high impact forces impact-free seat hammers. In addition, they are oil and grease-resistant and are used with the SUPERCRAFT protective hammers, SUPERCRAFT-proposal hammers, carbon duplicates and knocking.
This text is machine translated.
Description
The polyamide inserts (series 3508) are very hard with a hardness of approx. 73 Shore D. These white polyamide inserts offer outstanding impact characteristics and allow maximum strength with the highest durability. They are made of extruded, extremely homogeneous material. In comparison to the sprayed plastic inserts, they are thus much more resistant to wear and tear and do not splinter even at minus temperatures. They withstand the high impact forces impact-free seat hammers. In addition, they are oil and grease-resistant and are used with the SUPERCRAFT protective hammers, SUPERCRAFT-proposal hammers, carbon duplicates and knocking.