
Hama Smart wireless black lavalier/clip-on microphone
Highlights & Details
- Lavalier/clip-on microphone -38 dB 80 - 16000 Hz 2200 ohm omnidirectional
- Wireless device interface USB 20 m.
- Black plastic
- Power source: Battery LR44
- Cable supplied: USB Type-C.
Technical specifications
- USB-plug USB type-C
- Product type
Collar electret microphone
- Transfer type
Wireless
- Weight
19.00 g
- Width
57 mm
- Height
10 mm
- Dim
(W x H x D) 57 x 10 x 15 mm
- Interfaces
USB
- Sensitivity (microphone)
-38 dB
- Factory colour
Black
- Depth
15 mm
- USB-C charging port
yes
- Material (details)
Plastic
- Type
Lavalier / clip-on microphone
- Operating time (max.)
4.5 h
- Power supply via
Rechargeable battery
- Number of batteries supported
1
- Microphone frequency
80 - 16000 Hz
- Maximum operating distance
20 m
- Windscreen included
yes
- Noise reduction
yes
- Microphone input impedance
2200 Ohm
- Quick start guide
yes
- Number of products included
1 Stück(e)
- Package weight
62 g
- Plug and Play
yes
- Receiver included
yes
- Microphone weight
19 g
Documents & Downloads
Datasheet
Datasheet 3820245 Hama 00004680 Lavalier-Microphone "Smart Wireless", wireless lapel microphone for mobile phone
User & Safety Instructions
User & Safety Instructions 3820245 Hama 00004680 Lavalier-Microphone "Smart Wireless", wireless lapel microphone for mobile phone
Conformity certificate
Conformity certificate 3820245 Hama 00004680 Lavalier-Microphone "Smart Wireless", wireless lapel microphone for mobile phone
Description
20 m range
Hands free while filming: Place your mobile phone or tablet with receiver in the appropriate place or stabilize with a tripod and so much freedom of movement for dynamic videos is obtained
Automatic noise suppression
Stable audio recording and precise voice reproduction: The chip-based, intelligent noise reduction filters out ambient noise
Microphone monitoring
Listening check: Recording check thanks to USB connection at the mini microphone, simple plug-in headphones for vocal monitoring
This text is machine translated.
Features
- Even while on the move, crystal-clear voice and video recordings: This mini-format Lavalier microphone is ideal for bloggers, Vloggers and influencers - spontaneously shoot a video with mobile phone or tablet on tour
- Suitable for smartphones, tablets, laptops with USB-C ports, and also for Apple devices with Lighting connectors using adapter plugs
- Suitable for indoor and outdoor use, e.g. online training or presentations
- Wind protection for better quality in the outdoor area
- Clip-on microphone with clip: Detachable for flexible attachment to clothes, bag etc., clip can be attached to the lavalier microphone from the left or right
- Receiver as well as mobile phone microphone in the mini-design: Can be taken along in every coat pocket or trouser pocket for spontaneous use
- 4.5 hours of battery life enable some videos for Instagram and Co.
- Power supply of the receiver takes place via the recording device (mobile phone, etc.)
- Receiver with additional USB-C connection, no connection is lost, mobile phone can be charged via this USB-C socket while in use
- Plug-and-Play
Scope of delivery
- 1 Lavalier-Microphone "Smart WIRELESS"
- 1 Receiver
- 1 USB-C charging cable
- 1 Wind protection
- 1 operating instructions





