
Highlights & Details
Hama RC 660 digital alarm clock, mint-colored
- DCF radio clock with digital display of time, alarm time, date, temperature and air humidity
- With snooze function
- White, pleasant LED backlighting
- Large display for easy reading of the time
- Modern housing colors for a decorative residential design
- Thermometer:
- Switchable between degrees Celsius and degrees Fahrenheit
Technical specifications
- Product color: Mint color
- Product type
Alarm clock
- Display
Digital
- Functions
12-hour display
Thermometer
Alarm
Radio clock (DCF77 )
Inside RH
Light sensor (illumination)
Date
Repeat alarm
24-hour display
Inside temperature
- Type
Radio
- Enclosure material
Plastic
- Dim
(W x H x D) 116 x 65 x 40 mm
- Wireless charging
No
- Reading range - indoor temperature
-9.9 to +50 °C
- Width
116 mm
- Height
65 mm
- Depth
40 mm
- Clock/watch features
2 time settings
Large display
- Material (details)
Plastic
- Type
Digital alarm clock
- Weight
165 g
- UKCA
yes
- Number of batteries supported
3
- Quantity per pack
1 Stück(e)
- Snooze function
yes
- Alarm clock
yes
- Backlight
yes
- Batteries included
yes
- Thermometer
yes
- Package weight
207 g
Documents & Downloads
Datasheet
Datasheet 3820340 Hama 00186322 Radio Alarm clock 2 time settings, Large display
User & Safety Instructions
User & Safety Instructions 3820340 Hama 00186322 Radio Alarm clock 2 time settings, Large display
Description
- Two alarm times can be programmed, practical when two people stand up at different times
- Set the alarm times as a working-day alarm, which is active from Monday to Friday
- A brightness sensor that can be switched off and on automatically activates when it is dark
This text is machine translated.
Features
- DCF radio-controlled clock with automatic time adjustment to the exact clock in the world
- Two alarm times can be programmed, convenient when two people stand up at different times
- Set the alarm times as a working-day alarm, which is active from Monday to Friday
- Switch-off and brightness sensor automatically activates when it gets dark
Scope of delivery
- 1 Radio Alarm Clock "RC 660"
- 3 batteries AAA micro
- 1 operating instructions



