
Highlights & Details
Hama RC200 Digital alarm clock black
- DCF radio clock with digital display of time, alarm time and date
- Two-line display with large time display
- Blue LED-Back ground lighting
- Clock/calendar/wake-up function
- Time can be switched between 12/24 hour format
- Date display (day/month)
- Weekday display (5 languages: English, German, Italian, French and Spanish)
- Snooze function
- Thermometer:
- Switchable between degrees Celsius and Fahrenheit
Technical specifications
- Product type
Alarm clock
- Display
Digital
- Functions
24-hour display
Alarm
Adjustable time zone
Day
Repeat alarm
Date
12-hour display
Radio clock (DCF77 )
Thermometer
- Type
Radio
- Enclosure material
Plastic
- Case colour
Black
- Dim
(W x H x D) 80 x 77 x 45 mm
- Wireless charging
No
- Reading range - outdoor temperature
0°C to +50°C. °C
- Reading range - indoor temperature
0°C to +50°C. °C
- Width
80 mm
- Height
77 mm
- Depth
45 mm
- Power supply
AAA battery (2x)
- Clock/watch features
Negative display
Large display
2 time settings
2-line
- Factory colour
Black
- Material (details)
Plastic
- Type
Digital alarm clock
- Weight
97 g
- UKCA
yes
- Number of batteries supported
2
- Quantity per pack
1 Stück(e)
- Snooze function
yes
- Alarm clock
yes
- Backlight
yes
- Batteries included
yes
- Thermometer
yes
- Package weight
163 g
Documents & Downloads
Datasheet
Datasheet 3820347 Hama 00186331 Radio Alarm clock Black Negative display, Large display, 2 time settings, 2-line
User & Safety Instructions
User & Safety Instructions 3820347 Hama 00186331 Radio Alarm clock Black Negative display, Large display, 2 time settings, 2-line
Description
- The time zone can be set manually if the DCF time differs from the time zone
- Two alarm times can be programmed, practical when two people stand up at different times
Clock/calendar/wake-up function
- Time can be switched between 12/24-hour format
- Date display (day/month)
- Weekday display (5 languages: English, German, Italian, French and Spanish)
- Snooze function
Thermometer:
- Switchable between degrees Celsius and Fahrenheit
This text is machine translated.
Features
- DCF radio-controlled clock with automatic time adjustment to the exact clock in the world
- The time zone can be set manually if the DCF time differs from the time zone
- Two alarm times can be programmed, convenient when two people stand up at different times
Scope of delivery
- 1 Radio Alarm Clock "RC200"
- 2 batteries AAA micro
- 1 operating instructions


