There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
For adapting the SCART signal to the Samsung-specific connection
Consumer Notice:
The adapter is suitable for most Samsung LED TVs. However, there are some models that do not have a Samsung specific connection, in these cases the adapter is not suitable.
This text is machine translated.
Technical specifications
Product type
TV/monitor Adapter
Connection type
SCART
No. of A connectors
1 x
Type A
SCART socket
No. of B connections
1 x
Type B
Samsung plug
Factory colour
Black
Connector version
straight
Cable use
TV/monitor
Version
Adapter
Range of use
Monitors/TV adapters
Features
Quality: Essential
Connection: SCART plug
Color: Black
Color: Black
Range: Hi-Fi
TV & Home Cinema
Product line: Essential Line
Scope of delivery
1 adapter
Description
Features
Quality: Essential
Connection: SCART plug
Color: Black
Color: Black
Range: Hi-Fi
TV & Home Cinema
Product line: Essential Line
Scope of delivery
1 adapter
What kind of Monitor/TV/AV Adapters are you looking for?