
Highlights & Details
Hama 00220806 TV wall mount
- Holder type: Tiltable
- Supports VESA standards up to
- Suitable for displays sized (range): 48,3 cm (19") - 121,9 cm (48")
Technical specifications
- Product type
TV wall mount
- Suitable for
48,3 cm (19")
50,8 cm (20")
55,9 cm (22")
58,4 cm (23")
61 cm (24")
66 cm (26")
71,1 cm (28")
73,7 cm (29")
76,2 cm (30")
81,3 cm (32")
Show more
- Suitable for
48,3 cm (19") - 121,9 cm (48")
- Holder type
Tiltable
- Features
Built-in level
No
50 x 50 mm
75 x 75 mm
100 x 75 mm
100 x 100 mm
100 x 200 mm
200 x 100 mm
200 x 200 mm
- Rotation
0°
- Tilt range (bottom)
10°
- Tilt range (top)
0°
- Distance to wall (max.)
29 mm
- Factory colour
Black
- Screen size diagonal (inches)
1 inch
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3304415 Hama 00220806 TV wall mount 48,3 cm (19") - 121,9 cm (48") Tiltable Built-in level
User & Safety Instructions
User & Safety Instructions 3304415 Hama 00220806 TV wall mount 48,3 cm (19") - 121,9 cm (48") Tiltable Built-in level
Description
Features
- Colour: Black, number of joints: 0, design: TV, hole dimension Mounting: Up to M6, material: Steel plate, max. Bearing load: Kg, tilt +/-: 22 43 / 10 °, rotation: 0 °, swivel range: 0 °, additional functions: Spirit level, exterior dimension width: 112 cm, exterior dimension height: 25 cm, mounting plate width: 107 cm, mounting plate length: 104 cm, screen size: 41 cm (40"), 9.6 cm (102"), 22 cm (0"), 22 cm (44"), 42 cm (109"), 114 cm (45"), 117 cm (46"), 119 cm (47"), 122 cm (48"), 48 cm (19"), 50.8 cm (20"), 56 cm (22"), 58 cm (23"), 61 cm (24"), 66 cm (26"), 71 cm (28"), 74 cm (29"), 76 cm (30"), 81 cm (32"), 84 cm (33"), 86 cm (34"), 89 cm (35"), 91 cm (36"), 94 cm (37"), 97 cm (38"), 99 cm (39"), VESA standard: 100 x 100, 100 x 200, 200 x 100, 200 x 200, 50 x 50, 75 x 100, 75 x 75, VESA (from-to): 50x50 - 200x200, wall distance: 2.9 cm, range of application: Private, recommended screen size: 48 - 122 cm (19"-48"), recommended screen size max.: 19 cm (48"), recommended screen size min.: 48 cm (122"), suitable for: TV, variant: tilt
Scope of delivery
- - 1 TV wall mount
- - Mounting material including Fischer plugs
- - 1 Spirit-level
- - 1 installation instructions






