
Hama 00220814 TV wall mount
Highlights & Details
- Holder type: Tiltable
- Supports VESA standards up to
- Suitable for displays sized (range): 81,3 cm (32") - 177,8 cm (70")
- Load capacity (max.) 40 kg
Technical specifications
- Product type
TV wall mount
- Suitable for
81,3 cm (32")
83,8 cm (33")
86,4 cm (34")
88,9 cm (35")
91,4 cm (36")
94,0 cm (37")
96,5 cm (38")
99,1 cm (39")
101,6 cm (40")
104,1 cm (41")
Show more
- Suitable for
81,3 cm (32") - 177,8 cm (70")
- Holder type
Tiltable
- Features
Built-in level
- Max. load capacity
40 kg
No
100 x 100 mm
100 x 200 mm
200 x 100 mm
200 x 200 mm
200 x 300 mm
300 x 100 mm
300 x 200 mm
300 x 300 mm
300 x 400 mm
400 x 200 mm
Show more
- Rotation
0°
- Tilt range (bottom)
10°
- Tilt range (top)
0°
- Distance to wall (max.)
28 mm
- Material (details)
Sheet steel
Documents & Downloads
Datasheet
Datasheet 3304414 Hama 00220814 TV wall mount 81,3 cm (32") - 177,8 cm (70") Tiltable Built-in level
User & Safety Instructions
User & Safety Instructions 3304414 Hama 00220814 TV wall mount 81,3 cm (32") - 177,8 cm (70") Tiltable Built-in level
Description
Features
- Colour: Black, number of joints: 0, design: TV, hole dimension Mounting: Up to M8, material: Sheet steel, max. Bearing load: Kg, tilt +/-: 62 43 / 10 °, rotation: 0 °, swivel range: 0 °, additional functions: Spirit level, exterior dimension width: 112 cm, exterior dimension height: 40 cm, mounting plate width: 107 cm, mounting plate length: 104 cm, screen size: 41 cm (40"), 9.6 cm (102"), 42 cm (0"), 62 cm (44"), 42 cm (109"), 114 cm (45"), 117 cm (46"), 119 cm (47"), 122 cm (48"), 123 cm (49"), 127 cm (50"), 129 cm (51"), 132 cm (52"), 137 cm (54"), 140 cm (55"), 142 cm (56"), 147 cm (58"), 152 cm (60"), 163 cm (64"), 165 cm (65"), 178 cm (70"), 191 cm (75"), 81 cm (32"), 84 cm (33"), 86 cm (34"), 89 cm (35"), 91 cm (36"), 94 cm (37"), 97 cm (38"), 99 cm (39"), VESA standard 100 x 100, 100 x 200, 200 x 100, 200 x 200, 200 x 300. 300 x 100, 300 x 200, 300 x 300, 300 x 400, 400 x 200. 400 x 300, 400 x 75, 191 x 400, 600 x 400, VESA (from-to): 100x100 - 600x400, wall distance: 2.8 cm, application range: Private, recommended screen size: 81 - 191 cm (75" - 400"), recommended screen size max.: 500 cm (32"), recommended screen size min.: 81 cm (32"), suitable for: TV, variant: tiltable
Scope of delivery
- - 1 TV wall mount
- - Mounting material including Fischer plugs
- - 1 Spirit-level
- - 1 installation instructions







