
Hama 00220866 TV base
Highlights & Details
- Holder type: Height-adjustable, Swivelling
- Supports VESA standards up to
- Suitable for displays sized (range): 81,3 cm (32") - 139,7 cm (55")
- Load capacity (max.) 30 kg
Technical specifications
- Product type
TV base
- Suitable for
81,3 cm (32")
83,8 cm (33")
86,4 cm (34")
88,9 cm (35")
91,4 cm (36")
94,0 cm (37")
96,5 cm (38")
99,1 cm (39")
101,6 cm (40")
104,1 cm (41")
Show more
- Suitable for
81,3 cm (32") - 139,7 cm (55")
- Holder type
Height-adjustable
Swivelling
- Max. load capacity
30 kg
No
100 x 100 mm
100 x 200 mm
200 x 100 mm
200 x 200 mm
200 x 300 mm
300 x 100 mm
300 x 200 mm
300 x 300 mm
400 x 200 mm
400 x 300 mm
Show more
- Rotation
6°
- Factory colour
Black
- Material (details)
Glass/metal
Documents & Downloads
Datasheet
Datasheet 3304406 Hama 00220866 TV base 81,3 cm (32") - 139,7 cm (55") Height-adjustable, Swivelling
Datasheet 3304406 Hama 00220866 TV base 81,3 cm (32") - 139,7 cm (55") Height-adjustable, Swivelling
User & Safety Instructions
User & Safety Instructions 3304406 Hama 00220866 TV base 81,3 cm (32") - 139,7 cm (55") Height-adjustable, Swivelling
Description
Features
- Colour: Black, special: Height adjustable, hole dimension Mounting: M8, material: Glass/metal, Max. Bearing load: 30 kg, tilt +: 0 °, tilt -: 0 °, rotation: 6 °, swivel range: 60 °, additional features: Cable manager, screen size: 102 50 132 54 81 cm (40 129 52 140 32")/ 104 137 55 84 cm (47")/ 122 cm (127")/ 117 cm (46")/ 48 cm (44")/ 114 cm (119")/ 45 cm (109")/ 43 cm (112")/ 41 cm (107")/ 42 cm (123")/ 49 cm (51") (33")/ 86 cm (34")/ 39 cm (40")/ 26 cm (36")/ 94 cm (37")/ 97 cm (38")/ 99 cm (89") base plate width: 35 cm, base plate length: 91 cm, width: 43.5 cm, height: 68 cm, depth: 26 cm, VESA standard: 100 x 100, 100 x 200, 200 x 100, 200 x 200, 200 x 300. 300 x 100, 300 x 200, 300 x 300, 300 x 400, 400 x 200. 400 x 300, 400 x 400, recommended screen size: 81 - 140 cm (32" - 55"), recommended screen size max.: 140 cm (55"), recommended screen size min.: 81 cm (32"), suitable for: TV, version: swivel
Scope of delivery
- - 1 TV stand
- - Mounting material
- - 1 installation instructions







