
Number
Hama USB 3.0 multi-card reader, SD/microSD/CF/MS, black
Highlights & Details
- Enables fast data transfer between card and PC in cooperation with a UHS-I-enabled SD/microSD card
- Enables fast data transfer between card and PC in cooperation with a UDMA-enabled CF card
- Enables data exchange directly from memory card to memory card
- Super-speed data transfer of up to 5 Gbit/s.
- LED function display provides information about the connection status
- This text is machine translated.
Technical specifications
- Connection: USB 3.0 A plug
- Data transfer rate: Up to 5 Gbit/s.
- Product type
External memory card reader
- Interfaces
CompactFlash
Memory Stick
Duo Memory Stick
PRO Memory Stick
PRO Duo Memory Stick
microSD
microSDHC
microSDXC
SD
SDHC
Show more
- Supported memory cards
CompactFlash Typ I
Memory Stick
Memory Stick Duo
Memory Stick PRO
Memory Stick PRO Duo
microSD
microSDHC
microSDXC
SD
SDHC
Show more
- Factory colour
Black
- Width
90.3 mm
- Height
9 mm
- Depth
50.3 mm
- Weight
75.00 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2205769 Hama External memory card reader CompactFlash, Memory Stick, Duo Memory Stick, PRO Memory Stick, PRO Duo Memory Stick, m
Description
Features
- USB 3.0 multi-card reader for reading and writing all common types and capacities of memory cards
- Backward compatible with USB 2.0 (480 Mbit/s)
- Supports UDMA 7 mode
- Unique PID and VID stored
Scope of delivery
- 1x USB 3.0 multi-card reader
- 1x USB 3.0 connection cable
- 1x user manual
Hints
System requirements
- Operating system: Windows 10/8/7/Vista/XP or Mac OS 9.x or higher



