Unleash your sporting potential! The Smartwatch "6010" gives you all your important fitness data in real time – in your daily life and in your favorite sport. Make your training more efficient, reach your fitness goals faster and experience even more fun while playing sports!
Wrist Coach - Smartwatch "6010"
Are you ready to cross your limits? The Hama Smartwatch "6010" your new fitness and health coach with a lot of additional skills, such as telephone or voice assistance function, that will make your daily life pleasant. The fitness watch helps you with the control and planning of your training, accompanies you on your way to your sports goals and drives you to top performance. No matter whether you want to track your distance traditionally while running the forest, hiking or the next cycling tour, you are enthusiastic about sports or a more unusual sport like rafting, frisbee or square dance is your passion: The Smartwatch "6010" tracks your training in 100 different sports – you get better, fitter and healthier!
Precise GPS tracking: Worldwide and without mobile phone
In order to achieve your fitness goals, do you not treat yourself to a break even on vacation or on business trip? You would like to record your route also during the morning beach run in Rhodes, hiking in South Tyrol or on your next city trip to Stockholm? The "6010" enables you to enjoy precise tracking worldwide, no matter where you are and completely without your smartphone. The smartwatch supports with GPS, GLONASS, GALILEO and Beidou simultaneously several global navigation satellite systems and guarantees the best coverage. To drive it to the top: Even if you were running cross country somewhere in the Mongolian steppes - the fitness clock accurately records your route - you can trace your path exactly afterwards.
Easy multi-tasking – phone calls via Bluetooth
If you want to have time for sports between jobs, shopping, households and families, you have to be well organized and be able to do two things at once. In the supermarket between fruit and vegetable rack briefly discuss the plan for dinner, in the gym next to the dumbbell postpone the appointment of a hairdresser or during the morning round fix the kick-off for the next project - with the Smartwatch "6010" increases your multi-tasking capability: Thanks to the integrated speaker and microphone you can make telephone calls via the smart watch and thus have your hands free for everything, WAS the day with you. The only requirement is that your phone is within Bluetooth range.
Ask for Siri or Google assistant voice command
The "6010" smartwatch not only allows you to take and make calls, but also provides direct access to your mobile phone's voice assistant. Ask Siri on the way to training, when it will rain the next time, or use Google Assistant to send a short message to your partner:in. Need other music during your workout? Keep up your training undisturbed and alternatively switch to your favorite music through your speech. And you can also use the voice command to control your Smart home devices without having to get your phone out of your bag. You will notice during your running round that the wind increases and that there may be a thunderstorm? Let by voice control simply boot up your external pleated and bring yourself to safety.
And APP is fine
Get the Maximum out of your fitness watch and training with apps from Health Connect, Strava and Apple Health. Whether you're looking for an even healthier life or want to lift your fitness to a new level – by connecting to other apps you can pool all your data for even more detailed analysis. Use the Health Connect activity tracker to collect cardiac points and encourage more movement, measure route and performance with "Strava" and share this with others, or use "Apple HEALTH" to organize and keep track of all important health data.
On the way to run ace: Plans for each level
Whether you're training for the next marathon or making your first walking attempts in running sports, the sports watch is always the right coach for you! It adapts not only to your individual fitness level by providing you with timetables according to your personal goals, the smartwatch also provides all the important data during your run and after: Track recording via satellites, vital data like heart rate, but also real time tempo and average PACE. And you don't even need to fix your smartphone to your arm or hip or carry it in your pocket – the collected data is stored on the watch and synchronized with your mobile phone again in the Hama Fit Move APP. So you can concentrate fully on your training and goals, the watch does the rest!
On top performance – your health in view
In order to be able to always perform at the best while playing sports, it is important to live and stay healthy outside the units. The Smartwatch "6010" measures and stores a variety of health data, in order to optimize your training and monitor your health, for example:
Blood oxygen content
Heart rate and heart rate variability
Sleep quality
Menstrual cycle tracking
Energy consumption
Ambient sound level
VO2max.
Breath frequency
Waterproof according to IP68 - ready for every adventure
Rain or pool? No problem! Our smartwatch is waterproof to protection class IP68 and Ideal for water activities – be it swimming, surfing or sailing. Even if you are surprised by a rain shower when running, you can continue your run without any hesitation – the sports watch can stand wet and still reliably provides data. The fitness watch can do no harm to dust, either on the construction site for a day, on the beach or while gardening - you can start safely!
This text is machine translated.