With the Smartwatch "7000" on your wrist, you have everything in your control during your sport and in your daily life: You always keep track of training goals and health data as well as messages and appointments – and thanks to the noble design of the clock is also very far ahead.
Smartwatch "7000" - a fashionable multi-talent
How many steps are still missing to your Daily Goal? How many calories have you consumed today? How was your sleep last night? WAS is there something new from the world? You have an unread message – who wrote you and why? With the Hama Smartwatch "7000" you have everything in your view at all times, check all your important information within seconds and be instantly up to date! The AMOLED-Touch-Display of the clock is not only especially large with 43 mm, the quality remains pin-sharp also under difficult light conditions and you switch between the menu points back and HER thanks to the high response speed.
With the Smartwatch "7000" you not only have a huge information package and an experienced multi-talent for your daily life, health and sport on your wrist, but also play in a stylish Champions League: round housing, slim design, filigree design and the combination of white and gold elements make the Fit Watch a classic and timeless eye-catcher, which supplements each outfit. On top of that, the Always-On display shows a clock face that you do not have to activate by a gesture. Choose from over 100 dials that fit your needs. Alternatively, you can also add your own background picture - just according to your style!
Easy multi-tasking – phone calls via Bluetooth
In the supermarket between fruit and vegetable rack, briefly discuss the plan for dinner, make up the next appointment for a hairdresser on the way to yoga or tie up the kick-off for the next project during the morning round. If you want to keep an overview of job, shopping, household and sport, you not only have to be well organized, but you have to be able to do two things at once. The Smartwatch "7000" enhances your multi-tasking skills: Thanks to an integrated speaker and microphone you can telephone via the smartwatch and always have your hands free for everything, and bring your day along with you in WAS. The only requirement is that your phone is within Bluetooth range.
Ask for Siri or Google assistant voice command
The "7000" smartwatch not only allows you to take and make calls, but also provides direct access to your mobile phone's voice assistant. During your walk with your dog, ask Siri when it will rain the next time, or use the voice command via Google Assistant to send a short message to your partner:in. Need other music during your workout? Keep up your training undisturbed and alternatively switch to your favorite music through your speech. And you can also use the voice command to control your Smart home devices without having to get your phone out of your bag. You notice during your walking round that the wind is increasing and that a thunderstorm may be raising? Let by voice control simply boot up your external pleated and bring yourself to safety.
Full range: Track 110 sports
Whether jogging in the open, badminton in the hall, cycling in summer, cross-country skiing in winter, Pilates at home or strength training in the gym: The fitness tracker supports 110 sports – always keep a precise track of your units, analyze your training data, monitor your progress and perfect your training control. And you don't have to worry anymore about securing your phone to your arm or hip – you can just leave it at home or in the dressing room. In fact, your fitness watch stores the data collected during training and synchronizes you with the next connection in the Hama Fit Move-APP – this is especially helpful in sports, where you cannot use your mobile phone – for example while swimming, Zumba or tennis.
And APP is fine
Get the Maximum out of your fitness watch and training with apps from Health Connect, Strava and Apple Health. Whether you're looking for an even healthier life or want to lift your fitness to a new level – by connecting to other apps you can pool all your data for even more detailed analysis. Use the Health Connect activity tracker to collect cardiac points and encourage more movement, measure route and performance with "Strava" and share this with others, or use "Apple HEALTH" to organize and keep track of all important health data.
The individual displays are draped across the image side by side.
Get to know your body even better
Get a detailed picture of your health: The Smartwatch "7000" measures and stores a variety of vital data so that you can optimize your daily habits and training, for example:
Blood oxygen content
Heart rate and heart rate variability
Sleep quality
Energy consumption
Ambient sound level
VO2max.
Breath frequency
Calorie counter
Protection class IP68 - watertight, the clock can also be used
Shower or wash with a smartwatch? Sport in the rain or in the swimming pool? No problem! Our smartwatch is waterproof to protection class IP68 and Ideal for water activities – be it swimming, surfing or sailing. Even if you are surprised by a rain shower when running, you can continue your run without any hesitation – the sports watch can stand wet and still reliably provides data. Your fitness watch can do no harm in the dust, whether you are gardening or on the beach - you can leave the smartwatch!
Consistent with the cycle
Menstrual symptoms, PMS and severe bleeding have a major influence on the daily rhythm, mood, but also on the energy level. In the cycle log, you track your menstrual cycle with all the important details, allowing you to align day planning, activities and training sessions with it. Depending on the cycle phase, you are either more powerful or not. With different training versions you get exactly the right thing even during your menstruation - think in different kinds of sports on smartwatch.
This text is machine translated.