
Highlights & Details
Hama Smartwatch 8900 3.35 cm (1.32") AMOLED 42 mm Digital 466 x 466 Pixel Touchscreen silver GPS
- Smartwatch Digital Touch Screen 3.35 cm (1.32") AMOLED
- 466 x 466 pixels 450 CD/m2
- Dust-resistant IP68
- Integrated camera
- Heart rate monitor activity tracker
- GPS Beidou GLONASS Galileo
- Bluetooth 5.3
- Integrated Battery Lithium Polymer (LiPo) 300 mAh
Technical specifications
- Screen technology: AMOLED
- Pixel density: 353 ppi
- Market positioning: Smartwatch
- Armband color: Cream colors
- Rechargeable battery/battery technology: Lithium polymer (LiPo)
- Product type
Smartwatch
- Functions
Steps
Time/date
Alarm clock
Stopwatch
Sleep time
Sleep pattern analysis
Lap/pace
Heart rate
Call & message notification
Bluetooth® audio control
Show more
- Standby max.
8 d
- Housing size
43 mm
- Case colour
Silver
- Enclosure material
Aluminium
- Colour (watch strap)
Beige
- Material (watch strap)
Silicone
- Watch strap length (min.)
13.5 cm
- Watch strap length (max.)
20.5 cm
- Phone function
Yes
- Battery capacity
300 mAh
- Rechargeable battery technology
LiPo
- Display resolution
466 x 466 Pixel
- Pulse functions
Wrist
- Weight
40 g
- Bluetooth
5.3
- Bluetooth
Yes
- Screen size diagonal (inches)
1.32 inch
- Built-in GPS
Yes
- Built-in Glonass
Yes
IP68
- Touchscreen (display)
Yes
- Microphone
No
- Brightness
450 cd/m²
- Wi-Fi
No
- UKCA
yes
- Weather forecast
yes
- Band width
2 cm
- Pedometer
yes
- Barometric altimeter
yes
- Activity monitoring
yes
- FM radio
no
- Built-in speaker(s)
no
- Music control
yes
- Multisport mode
yes
- Running dynamics
yes
- Calories burned
yes
- Distance travelled
yes
- Quality of sleep
yes
- Timer
yes
- BeiDou
yes
- Galileo
yes
- Alarm clock
yes
- Calendar
yes
- Activity tracker
yes
- Weather display
yes
- Blood oxygen sensor
yes
- Stress monitoring function
yes
- Noise monitoring
yes
- Heart rate monitor
yes
- Built-in camera
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3553511 Hama 8900 Smartwatch Beige
Description
Extremely responsive AMOLED display, GPS tracking, elevation measurements and hands-free calling, our Smartwatch "8900" shines with extensive features and a beautiful design. As a fitness watch with the sport of the star, as an accessory also with the appointment.
Stylish with many talents: Smartwatch "8900"
It makes everyday life easier, looks great and is so much more than just a watch: That's the Hama "8900" smartwatch. Useful functions are hidden behind the robust and elegant design than ever before. A clever companion for all situations – from the call at the pizza supplier to the pulse measurement just in front of the bungee jump.
Fit and healthy with Smartwatch-support
The Smartwatch "8900" helps you pay attention to important aspects of your daily life:
With the help of your heart rate variability, the smartwatch recognizes your stress level – in this way you can react in a timely manner, e.g. with the breathing exercises that your smart watch provides.
Bad sleep and stress – two parameters that unfortunately belong together, but which you can change with the integrated sleep tracking.
Keep an eye on your blood oxygen if you suddenly climb the stairs with a breath and arrange a doctor's appointment with the measurement in time.
Drinking a lot is important – but it is often difficult to remember: With the drink reminder, you have a reminder on your wrist all day that encourages you to drink.
The Smartwatch "8900": Your personal assistant
Perfectly organized in everyday life – it is not so easy to keep track of all appointments, to coordinate calls and e-mails:
The Smartwatch always keeps your appointments in the view, no matter where you are
You can comfortably accept every call on the watch
Whether it's what's APP message, e-mail or chat message from Instagram, read it all directly on the smart everyday helper
Fast, sharp and rich in detail
From harsh conditions in job and everyday life to balancing the gym to fine business lunches with the new clients: Our smartwatch for ladies combines classic and elegant design with optimal functionality. The wrist strap provides a smart color accent in combination with a watch strap in beige color. Thus the slightly larger display looks different than clumsy - the stylish companion in each situation.
The smartwatch's responsive AMOLED display delivers an ultra-sharp image – and that with a battery life of up to eight days. Switch between training, calls, news and other apps more easily than ever before and HER – just as you would on your smartphone. So you have everything in view. You do your thing and still don't miss anything, WAS is important.
Business, sporty, elegant: The round smartwatch
Regardless of the dress style and occasion: A tasteful watch rounds off every outfit. This smart wearable on the wrist never breaks the scene – thanks to the smart Always-On display and the robust yet elegant, round design of the smartwatch in gold. The noble casing made of aluminum alloy is guaranteed to fit your outfit. Tip: With a digital dial of your choice, you can give the Smartwatch with AMOLED display an individual touch – the possibilities are almost endless!
High quality, robust aluminum casing
The perfect combination: The filigree, round watch casing made of aluminum alloy is especially robust and still appears very elegant in all colors. Thus the smartwatch does not just look HER good in the gym, but also looks good at your business appointments and harmonizes well with the evening dress. Don't worry: Thanks to the protection class IP68, neither the broken sky nor the lap of the pool can be damaged, the watertight fitness clock provides reliable data at all times, whether now the time, the stress level or the speed.
High out: Smartwatch with GPS and altimeter
If you like sports and movement in nature, you will love our smartwatch. With the integrated GPS you can perfectly track your running round, the bicycle tour at Lake Constance or also the hiking tour in Allgäu. Compare the course of your last route and make full use of your potential!
The Smartwatch with GPS tracker provides a detailed route recording, and the barometric altimeter records every altitude meter of your Alpine crossing - and also naturally also from a running or bicycle route. And of course the sports watch as a versatile fitness tracker measures so much more – WAS you want, when you want!
Accessible by phone at any time
From the conference call while jogging in the woods to birthday calls for your favorite: Thanks to the Bluetooth connection to your smartphone, you can make calls directly via the smartwatch with the built-in microphone and speaker – anytime, anywhere you want. Do you get a call during strength training, cycling or cooking? With this smart watch you don't have to look for your mobile phone for long, but instead can go directly and make hands-free phone calls.
Connect to Alexa
In addition, our smartwatch is great for your friend: It is compatible with the Alexa voice assistant and can execute voice commands from your weather to your complete Smart home control. Thus you benefit from the full functional scope of your networked home – directly at the wrist.
And APP is fine
The apps from Health Connect, Strava and Apple Health let you get the Maximum out of your fitness tracker and training. Whether you're looking for an even healthier life or want to lift your fitness to a new level – by connecting to other apps you can pool all your data for even more detailed analysis. Use the Health Connect activity tracker to collect cardiac points and encourage more movement, measure route and performance with "Strava" and share this with others, or use "Apple HEALTH" to organize and keep track of all important health data.
This text is machine translated.
Stylish with many talents: Smartwatch "8900"
It makes everyday life easier, looks great and is so much more than just a watch: That's the Hama "8900" smartwatch. Useful functions are hidden behind the robust and elegant design than ever before. A clever companion for all situations – from the call at the pizza supplier to the pulse measurement just in front of the bungee jump.
Fit and healthy with Smartwatch-support
The Smartwatch "8900" helps you pay attention to important aspects of your daily life:
With the help of your heart rate variability, the smartwatch recognizes your stress level – in this way you can react in a timely manner, e.g. with the breathing exercises that your smart watch provides.
Bad sleep and stress – two parameters that unfortunately belong together, but which you can change with the integrated sleep tracking.
Keep an eye on your blood oxygen if you suddenly climb the stairs with a breath and arrange a doctor's appointment with the measurement in time.
Drinking a lot is important – but it is often difficult to remember: With the drink reminder, you have a reminder on your wrist all day that encourages you to drink.
The Smartwatch "8900": Your personal assistant
Perfectly organized in everyday life – it is not so easy to keep track of all appointments, to coordinate calls and e-mails:
The Smartwatch always keeps your appointments in the view, no matter where you are
You can comfortably accept every call on the watch
Whether it's what's APP message, e-mail or chat message from Instagram, read it all directly on the smart everyday helper
Fast, sharp and rich in detail
From harsh conditions in job and everyday life to balancing the gym to fine business lunches with the new clients: Our smartwatch for ladies combines classic and elegant design with optimal functionality. The wrist strap provides a smart color accent in combination with a watch strap in beige color. Thus the slightly larger display looks different than clumsy - the stylish companion in each situation.
The smartwatch's responsive AMOLED display delivers an ultra-sharp image – and that with a battery life of up to eight days. Switch between training, calls, news and other apps more easily than ever before and HER – just as you would on your smartphone. So you have everything in view. You do your thing and still don't miss anything, WAS is important.
Business, sporty, elegant: The round smartwatch
Regardless of the dress style and occasion: A tasteful watch rounds off every outfit. This smart wearable on the wrist never breaks the scene – thanks to the smart Always-On display and the robust yet elegant, round design of the smartwatch in gold. The noble casing made of aluminum alloy is guaranteed to fit your outfit. Tip: With a digital dial of your choice, you can give the Smartwatch with AMOLED display an individual touch – the possibilities are almost endless!
High quality, robust aluminum casing
The perfect combination: The filigree, round watch casing made of aluminum alloy is especially robust and still appears very elegant in all colors. Thus the smartwatch does not just look HER good in the gym, but also looks good at your business appointments and harmonizes well with the evening dress. Don't worry: Thanks to the protection class IP68, neither the broken sky nor the lap of the pool can be damaged, the watertight fitness clock provides reliable data at all times, whether now the time, the stress level or the speed.
High out: Smartwatch with GPS and altimeter
If you like sports and movement in nature, you will love our smartwatch. With the integrated GPS you can perfectly track your running round, the bicycle tour at Lake Constance or also the hiking tour in Allgäu. Compare the course of your last route and make full use of your potential!
The Smartwatch with GPS tracker provides a detailed route recording, and the barometric altimeter records every altitude meter of your Alpine crossing - and also naturally also from a running or bicycle route. And of course the sports watch as a versatile fitness tracker measures so much more – WAS you want, when you want!
Accessible by phone at any time
From the conference call while jogging in the woods to birthday calls for your favorite: Thanks to the Bluetooth connection to your smartphone, you can make calls directly via the smartwatch with the built-in microphone and speaker – anytime, anywhere you want. Do you get a call during strength training, cycling or cooking? With this smart watch you don't have to look for your mobile phone for long, but instead can go directly and make hands-free phone calls.
Connect to Alexa
In addition, our smartwatch is great for your friend: It is compatible with the Alexa voice assistant and can execute voice commands from your weather to your complete Smart home control. Thus you benefit from the full functional scope of your networked home – directly at the wrist.
And APP is fine
The apps from Health Connect, Strava and Apple Health let you get the Maximum out of your fitness tracker and training. Whether you're looking for an even healthier life or want to lift your fitness to a new level – by connecting to other apps you can pool all your data for even more detailed analysis. Use the Health Connect activity tracker to collect cardiac points and encourage more movement, measure route and performance with "Strava" and share this with others, or use "Apple HEALTH" to organize and keep track of all important health data.
This text is machine translated.
Features
- Wearable with many talents: Smartwatch with phone function, GPS, altimeter and message function to control and optimize body functions for healthy everyday life and active sports
- 20 sports can be stored directly on the sports watch
- Daily destinations and fast training with timer or stopwatch, e.g. run 15 minutes of stairs or short sprints
- Training protocol for example with heart frequency, duration, calorie consumption and speed
- APP-compatible: Get more analyzes with Health Connect, Apple Health and Strava
- Always-on display mode: Read the clock at any time
- Adjustable display brightness: Read well in the sunlight and darkness
- Customizable display designs: Over 100 dials, custom backgrounds
- Arm movement upwards activates the display
- Woken up gently by vibration
- Integrated weather forecast
- Reminder e.g. for dates, cycle, drinking water, movement, warning for low blood oxygen saturation
- Pomodoro-Timer and non-interference mode
- Telephone search function
- Relax: Exercise in the breath in case of stress, get to rest better
- With compass, mobile phone camera remote trigger and sound meter
- Magnetic Charge: Smartwatch charging cable is enclosed
- Special fitness armband, lightweight and comfortable to wear
Scope of delivery
- "8900" Smartwatch
- USB charging cable
- Quick guide
What kind of Wearables are you looking for?
- Activity tracker (watersports)
- Activity trackers
- Apple Watch
- Apple Watch (42mm)
- Apple Watch 11
- Apple Watch SE 3
- Apple Watch Ultra 3
- Children's smart watch
- Fitness tracker with heart rate monitor
- Garmin fitness tracker
- Garmin heart rate monitor
- Garmin Venu
- Heart rate monitors
- Polar fitness tracker
- Polar heart rate monitor
- Smartwatches







