
Highlights & Details
Hama 9000 3.63 cm (1.43") AMOLED 52 mm digital touch-screen anthracite GPS
- Sports watch Digital Touchscreen 3.63 cm (1.43") AMOLED
- Waterproof IP68 Water resistance 5 ATM
- Google assistant and Apple Siri heart rate monitor
- GPS
- Bluetooth 5.3
- Integrated Battery Lithium Polymer (LiPo) 450 mAh
Technical specifications
- Screen technology: AMOLED
- Watch glass type: Panda Glass 2.5D
- Market positioning: Sports watch
- Material of the watch casing: Fibreglass, plastic, stainless steel
- Rechargeable battery/battery technology: Lithium polymer (LiPo)
- Product type
Smartwatch
- Functions
Pace
GPS
Stopwatch
Time/date
Steps
Heart rate
Lap/pace
Sleep time
Sleep pattern analysis
Alarm clock
Show more
- Standby max.
8 d
- Housing size
47 mm
- Case colour
Anthracite
- Enclosure material
Fibreglass
Polycarbonate (PC)
Stainless steel
- Colour (watch strap)
Anthracite
- Material (watch strap)
Silicone
- Watch strap length (min.)
14.7 cm
- Watch strap length (max.)
22 cm
- Phone function
Yes
- Battery capacity
450 mAh
- Rechargeable battery technology
LiPo
- Display resolution
466 x 466 Pixel
- Water resistance
5 ATM
- Pulse functions
Wrist
- Weight
53 g
- Bluetooth
5.3
- Bluetooth
Yes
- Screen size diagonal (inches)
1.43 inch
- Playback of
MP3
- Built-in GPS
Yes
IP68
- Touchscreen (display)
Yes
- Charging time
2.5 h
- UKCA
yes
- Weather forecast
yes
- Pedometer
yes
- Recovery time suggestion
yes
- Automatic daily activity detection
yes
- Vibrating motor
yes
- Electronic compass
yes
- Battery life
8 Tag(e)
- Music player
yes
yes
- Charger
yes
- Music control
yes
- Calories burned
yes
- Personal goals
yes
- Quality of sleep
yes
- Timer
yes
- Call notifications
yes
- Magnetic charging connector
yes
- Stopwatch
yes
- Always-on display
yes
- Manual
yes
- Bluetooth Low Energy (BLE)
yes
- Blood oxygen sensor
yes
- Stress monitoring function
yes
- Dimensions (WxDxH)
53 x 14 x 47 mm
- Heart rate monitor
yes
- Altimeter
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3553513 Hama 9000 Smartwatch Anthracite
Description
Hama Smartwatch "9000", GPS, Music Store, AMOLED 1.43", Waterproof, anthracite
Ready for all adventures: The Smartwatch "9000" records vital data, tracks every route worldwide and even has space for your favorite songs. No matter whether sports or business – with the fitness watch on your wrist, you always have everything under control and make a good figure everywhere.
Music storage
Listen to music without mobile phone: Store approx. 50 favorite songs in the MP3-format on the internal music memory of the smartwatch - just play and enjoy them via Bluetooth headphones
Dual band GPS
Worldwide route sensing: Dual frequency technology and simultaneous support of several global navigation satellite systems for even faster and more accurate positioning – even in difficult environments
Robust and high-quality design
Robust and elegant: Stainless steel bezel and buttons, glass-fiber reinforced housing and 2.5D Panda Glass display – the fitness watch can withstand all the adversity
Relaxed charging
Relaxed charging: Conveniently recharge the smartwatch with a magnetic charging cradle – in less than 2.5 hours, to 100% for a 6 to 8 day running time
Large 1.43" AMOLED touch display
Full-Touch and pin-sharp: Responsive, full-color 1.43" AMOLED-display for easy use and a quick overview of all functions
Smartwatch with telephone function
Simply call: Make and receive calls at the watch - hands free spontaneously without mobile phone, e.g. while cooking, sports, while traveling
Control the voice assistant
Voice assistant: Starting calls from your wrist, answering messages or asking Siri and Google assistant – Smartwatch accesses the voice assistant of your mobile phone directly
Read notifications and messages
Vibration and display: Check WhatsApp messages directly on smartwatch - even your e-mails, Instagram, etc.
Waterproof thanks to IP68 and 5 ATM protection class
Whether it's raining or swimming pool: Waterproof smartwatch with protection class IP68 and 5 ATM is suitable for a wide range of activities in and on the water – from swimming, snorkeling or sailing
Selectable sports
Strength training, tennis or yoga: Select from 110 sports and receive tailored evaluations
Running courses depending on the fitness level
Running for everyone: Running courses depending on the fitness level – gradually getting fit
VO2max, heart rate variability, aerobic training effect
Exercise effectively: Maximum oxygen uptake (VO2max), aerobic training effect and heart rate variability form a solid data base with Body Energy Score and recommended recovery time to plan, analyze and optimize individual training
Measures heart rate, SpO2, steps, calories
Heart rate monitor with many readings: Heart rate in rest and sleep phases, stress level, blood oxygen measurement, calorie consumption, pedometer
Sleep analysis
With sleep tracker: Monitors light and deep sleep, REM (dream sleep) and awake phases – plus points for assessing sleep quality
Music synchronisation
With Sound power: Control music from your smartphone via a fitness watch, such as start/stop, track forward and backward, among other things Spotify
Quality assurance-tested APP
Each function tested: The APP "Hama FIT Move" was quality assurance tested in Germany
Automatic activity and pause detection
Confirming tracking is enough: The smartwatch automatically recognizes not only if you have an activity for a longer period of time, but also your breaks
This text is machine translated.
Features
- Wearable with many talents: Smartwatch with phone function, GPS and music memory to control and optimize body functions for healthy everyday life and active sports
- High out: With altimeter (barometric) tracks the altimeter of your tour
- AI Voice Assistant: Ask questions via the language of the AI
- Daily destinations and quick training with timer or stopwatch
- Training protocol for example with heart frequency, duration, calorie consumption and speed
- Compatible with: Health Connect, Apple Health and Strava
- Always-on display mode
- Display brightness can be set
- Customizable display designs
- Arm movement upwards activates the display
- Woken up gently by vibration
- with weather forecasts
- Reminder e.g. for dates, cycle, drink enough water
- Pomodoro-Timer and non-interference mode
- Find your mobile phone via search function
- Relax: Exercise in the breath in case of stress, get to rest better
- With compass, mobile phone camera remote trigger and sound meter
- Breathable wristband with ventilation slots: Perfect for training and daily routine
Scope of delivery
- "9000" Smartwatch
- Charging dock
- Quick guide
What kind of Wearables are you looking for?
- Activity tracker (watersports)
- Activity trackers
- Apple Watch
- Apple Watch (42mm)
- Apple Watch 11
- Apple Watch SE 3
- Apple Watch Ultra 3
- Children's smart watch
- Fitness tracker with heart rate monitor
- Garmin fitness tracker
- Garmin heart rate monitor
- Garmin Venu
- Heart rate monitors
- Polar fitness tracker
- Polar heart rate monitor
- Smartwatches











