For easy Bluetooth® retrofitting of vehicles with AUX-In, for wireless music transfer via Bluetooth 5.1 from mobile devices to car audio systems. Integrated analogue output (3.5-mm plug) for connecting to the AUX-In in in the car and then simply play music from the mobile device, such as a Smartphone and enjoy the better sound from the car audio system. Bluetooth connection and hands-free function in an adapter thanks to built-in microphone. 2 multi-function buttons for receiving and ending the call and for music control. Music control: Play/pause, title forward/back, loud/quiet. Bass reinforcement. Cable length: 1 m. Simple handling: Connect the Bluetooth hands-free system with AUX-In and USB charging socket and connect the mobile device via Bluetooth. The device can be easily attached to a suitable place in the vehicle by means of the accompanying Velcro strips. Incl. 12 V USB-charger for supplying power to the Bluetooth hands-free system. Since the 12 V USB charger has 2 USB ports at a total of 2.1 A, a smartphone or tablet can also be charged in addition to power supply to the hands-free set
This text is machine translated.