
Highlights & Details
Hama Bluetooth®-Lautsprecher "UltiMate Pro" wasserfest IPX6, PowerPack, 120W, SW Bluetooth speaker
- - Perfect sound experience through sound tuning with Canton: Outdoor Bluetooth speakers with APP control and Power-pack function for the ultimate music enjoyment at indoor and garden parties, at home in the living room or at sea – powerful boombox for high-quality sound everywhere
- - Pro sound experience with excellent sound performance: In cooperation with Canton, the portable music box has improved sound and hardware technology and convincing professional sound quality
- - Powerful 120-watt sound: The Bluetooth speaker is equipped with a high-fidelity, two-way low-/mid-range and high-range equipment as well as two additional passive membranes for the lowest frequencies per channel – large music box with Pro Sound Experience for the perfect Party indoors and outdoors
- - Music box for a symbiosis of treble, bass and bass: Equalizer with three different sound effects with bass sound, Power sound and balanced sound – the perfect listening experience at the touch of a button
- - Comfortable APP control via "Hama Smart HOME": E.g. make your own equalizer settings, change your name or display the battery status in percent
- - Integrated Power pack: Smartphones, tablets, etc. can be charged directly via USB-C on the speaker
- - Mobile and robust: Sound quality is weather-independent – therefore the Bluetooth speaker is protected from radiation, rain and water spray thanks to IPX6
- - Whether mobile phone via Bluetooth, USB stick playback or karaoke: Bluetooth speakers with 6.3 mm connection for guitar or microphone, 3.5 mm for jack cable, USB-A for external storage media – a music box, many possibilities
- - Enjoy your favorite songs for a long time: Use of the speaker via Bluetooth for up to 24 hours
- - Full mobility thanks to battery operation with LED charging indicator: Quick charging within 2.5 hours with USB-C interface
- - Thanks to True Wireless Stereo (TBW) speakers coupled: Connect two speakers via Bluetooth and place them freely in the room for real stereo sound
- - FSC certified: Paper, cardboard and cardboard of our packaging come from sustainable forest management – this is how we handle the raw material wood with a conservation of resources
- - Packaging with good conscience: Our packaging is 100% plastic-free – thus reducing plastic waste and increasing recycling capacity
- - Portable speakers for all situations: 6.3-mm connection for guitar or microphone – this makes the Party speaker an amplifier for formal conversations, karaoke and spontaneous jam sessions
- - Can be used universally thanks to Bluetooth 5.3: Easily connect loudspeakers to compatible devices, from laptop to TV to smartphone – fast, stable and energy-efficient data transfer
- - Intuitive operation: Control Bluetooth speakers via mobile phone as with a remote control, perfect for large rooms, terrace or in the gym during training
- - Can also be used with a jack plug: Connect via AUX IN cable and protect the battery, Ideal for a particularly stable connection
- - Charge by USB-C: Cable for quick charging is included
- - Supports rapid charging with a 30-watt charger
- - Large Bluetooth box with insensitive, washable surface – if it becomes muddy at the festival or at the outdoor Party
- - Always easy on the move: Portable speaker with handle and removable carrying strap with shoulder pad
- System requirements:
- - Bluetooth-enabled terminal for wireless connection to the speaker
- - A device with an AUX connection to connect to the speaker using a jack cable
- Consumer Notice:
- The service life via Bluetooth depends on the volume as well as charging function for Smartphone, etc.
- The runtime specification of 24 hours is guaranteed at a volume of 60 dB.
Technical specifications
- USB-Plug USB Type-A,USB Type-C
- Product type: Party speaker
- Recommended use: Mobile phone / Smartphone
- Battery technology: Lithium-ion (Li-ion)
- USB Type-C charging port: Yes
- Product type
Bluetooth speaker
- Bluetooth
5.3
- Transfer type
Wireless
- Dim
(W x H x D) 465 x 254 x 192 mm
10 m
- Factory colour
Black
- Weight
5.2 kg
- Width
465 mm
- Height
254 mm
- Depth
192 mm
- Wireless charging
No
- Charging capacity (min.)
10 W
- Charging capacity (max.)
45 W
- Bluetooth
Yes
IPX6
- Charging method (Power Delivery)
w/o USB Power Delivery
- Battery capacity
4500 mAh
- Battery voltage
11.4 V
- Operating time (max.)
24 h
- UKCA
yes
- Number of speakers
1
- USB connectivity
yes
- AC adapter included
no
- 3.5 mm connector
yes
- USB charging port
yes
- Battery recharge time
2.5 h
- Equalizer
yes
- RMS rated power
120 W
- Quantity per pack
1 Stück(e)
- Total Harmonic Distortion (THD)
1 %
- 6.35 mm connector
yes
- Manual
yes
- AUX in
yes
- Remotely operated
yes
- Battery capacity
51.3 Wh
- Carrying handle(s)
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3436757 Hama Bluetooth®-Lautsprecher "UltiMate Pro" wasserfest IPX6, PowerPack, 120W, SW Bluetooth speaker Black
Conformity certificate
Conformity certificate 3436757 Hama Bluetooth®-Lautsprecher "UltiMate Pro" wasserfest IPX6, PowerPack, 120W, SW Bluetooth speaker Black
Description
Integrated Power pack
Built-in Power Pack: Smartphones, tablets, etc. can be charged directly via USB-C.
True Wireless Stereo
Can be coupled with the True Wireless Stereo (TBW) speaker: Connect two speakers via Bluetooth and place them freely in the room for real stereo sound
3 equalizer modes
Music box for a symbiosis of treble, bass and treble: Equalizer with three different sound effects with bass sound, Power sound and balanced sound – the perfect listening experience at the touch of a button
Water-jet proof according to IPX6
Mobile and robust: Sound quality is weather-independent – therefore the Bluetooth speaker is protected from jet, rain and splash water thanks to IPX6
Plastic free
Packaging with good conscience: Our packaging is 100% plastic-free – thus reducing plastic waste and increasing recycling capability
FSC
FSC-certified: Paper, cardboard and cardboard of our packaging come from sustainable forest management – this is how we use wood as a resource-saving raw material
120 watt sound power
Powerful 120-watt sound: The Bluetooth speaker has a high-fidelity, two-way low-/mid-range and high-range equipment and two additional passive membranes for the lowest frequencies per channel - large music box with Pro sound experience for the perfect Party indoors and outdoors
Personalize settings
Comfortable APP control via "Hama Smart HOME": For example make own equalizer settings, make name changes or display battery status in percent
Collaboration with sound experience professional Canton
Pro sound experience with excellent sound performance: In collaboration with Canton, the portable music box has an improved sound and hardware technology and convincing professional sound quality
24 hours music enjoyment
Enjoy your favorite songs for a long time: Use of the speaker via Bluetooth for up to 24 hours
Bluetooth, USB-A, AUX-In, amplifier
Whether mobile phone via Bluetooth, USB stick playback or karaoke: Bluetooth speaker with 6.3 mm connection for guitar or microphone, 3.5 mm for jack cable, USB-A for external storage media - a music box, many possibilities
Rechargeable battery for full mobility
Full mobility thanks to battery mode with LED charging display: Quick charging within 2.5 hours with USB-C interface
This text is machine translated.
Features
- Colour: Black, color tone: Black, connection: 3.5-mm jack coupling/USB-C coupling/socket/USB-type-A coupling/socket, audio playback: USB type A-coupling, Max. Range: 10 m, Connection: Bluetooth, Bluetooth version: 5.3, capacity: 4500 mAh, voltage: 11.4 V, Audio system: stereo, IP protection class: IPX6 (protection against strong permanent rain), max. Music power: 120 W, Bluetooth support: A2DP, distortion (max.): 1 %, additional functions: True Wireless, width: 46.5 cm, weight: 5200 g, height: 25.4 cm, depth: 19.2 cm, battery type: Li-ion battery, average. Charging time in hours: 2.5 h, power: 51.3 Wh, Max. Battery life: 24 h, Power supply: Integrated Li-ion battery, Recommended application: Mobile Music, required maximum power supply: 45.0 W, required minimum power supply: 10.0 W, power supply included in delivery: No, USB PD: Yes
Scope of delivery
- - 1 Bluetooth speakers "Ultimate Pro"
- - 1 USB-C charging cable
- - 1 shoulder strap
- - 1 Operating instructions



















