
Hama On-ear headset
Highlights & Details
- Sensitive children's ears are protected by a limitation of the sound pressure to max. 85 dBThe soft ear cushions sit comfortably, even if the listening pleasure lasts longerSupports the existing voice wizards Siri and Google AssistantAllows you to connect your headphones to multiple Bluetooth® devices at the same timeMusic time: Up to 25 h with fully charged headphonesTalk time: Up to 23 h with fully charged headphonesVolume control directly on the headphonesAudio playback via Bluetooth® possibleMusic control functions (Play/Pause)Smartphone functions can be controlled by a multifunction button (e.g. Accept/reject/end/redial)
Technical specifications
- Product type
On-ear headset
- Design (headphones)
On-ear
- Use
Children
- Headphone features
Headset
Volume control
- Audio channels
Stereo
- Control type
Universal
- Transfer type
Bluetooth® (1075101)
Micro USB
- Frequency range
20-20.000 Hz
- Impedance
32 Ω
- Sound pressure
85 dB
- Radio frequency
2402 - 2480 MHz
10 m
- Power supply
USB (cable included)
- Max. battery life
25 h
- Factory colour
Blue
- Weight
90 g
- Type
Retail
- Bluetooth
5.1
- Sensitivity (microphone)
-38 dB
- Frequency range (microphone)
100 - 10.000 Hz
- Max. talk time
23 h
- Call management
Yes (if supported by phone type)
- Cable length
15 cm
- Suitable for
Android
iOS
PC
- Talk time
23 h
- Standby max.
200 h
- Headband-type
Overhead
- Earphone type
On-ear
- Bluetooth
Yes
- Transfer type
Wireless
Documents & Downloads
Datasheet
Datasheet 2587940 Hama On-ear headset Bluetooth® (1075101) Stereo Blue Headset, Volume control Children
User & Safety Instructions
User & Safety Instructions 2587940 Hama On-ear headset Bluetooth® (1075101) Stereo Blue Headset, Volume control Children
Security datasheet
Security datasheet 2587940 Hama On-ear headset Bluetooth® (1075101) Stereo Blue Headset, Volume control Children
Description
This text is machine translated.
Features
- Product range: Hi-Fi, TV & home cinema
- Connection: Bluetooth®
- Bluetooth® Class: Class 2
- Bluetooth® version: 5.1
- Frequency band: 2402-2480MHz
- Frequency range headphones: 20 Hz - 20 kHz
- Microphone frequency range: 100 Hz - 10 kHz
- Impedance headphones: 32 Ω
- Impedance microphone: 2 kΩ
- Technology: Multipoint
- WBCV: 75mV
- Transmission distance: 10 m.
- Type: Bluetooth® headset
- Design: Stereo
- Design: On-ear
- Special feature: Duplex
- Headphones sensitivity 85 dB +/- 3 dB
- Microphone sensitivity: -38 dB +/- 3 dB
- Max. Talk time 23 h
- Max. Music time: 25 h
- Max. Standby 200 hrs
- Microphone position: Flexible boom microphone
- Directional characteristic microphone: Omnidirectional
- Voice control: Apple Siri/Google Assistant
- Bluetooth® profiles supported: A2DP V1.3/AVRCP V1.5/HFP V1.6
- Additional functions: Volume control, QuickPair, Call accept button Scan function
- Weight: 90 g.
- Average Charging time in hours: 2 h
- Charging type: Micro USB socket
- Recommended use: Children's headphones
Scope of delivery
- "Teens Guard" Bluetooth® Kids' Headphones
- Pluggable microphone
- USB/Micro-USB charging cable (15 cm)
- Quick guide
Hints
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- USB headset
- Wireless headphones




