There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Matching flexible cover for classic protection of the Apple iPhone 14 Pro MaxFlexible cover for perfect all-round protectionAnti-slip surface gives a pleasant grip in the handThe design of the smartphone remains visibleFlexibility: Simple attachment to the SmartphoneProvides for a particularly pleasant and flexible handlingExtremely light and flexible coverPleasant hapticsWireless charging compatible
This text is machine translated.
Technical specifications
Product type
Cover
Compatible with
Apple
Compatible with
iPhone 14 Pro Max
Factory colour
Transparent
Screen size diagonal (inches)
6.7 inch
Features
Design/theme: No design/theme
Colour: Transparent
Colour: Transparent
Product range: Mobile phone/smartphone
Product line: Essential Line
Series: Crystal Clear
Material: Thermoplastic polyurethane (TPU)
For terminal brand: Apple
Suitable for: Smartphone
Suitable for: Wireless charging
Smartphone: Apple iPhone 14 Pro Max
Scope of delivery
1 Cover Crystal Clear
Description
Features
Design/theme: No design/theme
Colour: Transparent
Colour: Transparent
Product range: Mobile phone/smartphone
Product line: Essential Line
Series: Crystal Clear
Material: Thermoplastic polyurethane (TPU)
For terminal brand: Apple
Suitable for: Smartphone
Suitable for: Wireless charging
Smartphone: Apple iPhone 14 Pro Max
Scope of delivery
1 Cover Crystal Clear
What kind of Mobile Phone Sleeves are you looking for?