There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Robust protection with style: This cover protects the iPhone 14 Pro in style and shows off the design of the Smartphone fully
Integrated, perfectly aligned magnetic ring enables wireless charging for Apple iPhone 14 Pro
Perfect Auto-Positioning optimized for Wireless Charger
Strong mobile phone protection: The phone cover with robust material combination absorbs and distributes the vibrations of shocks uniformly and protects against scratches
The mobile phone case is compatible with all original Apple MagSafe and Hama MagLine products
Anti-slip surface gives a pleasant grip in the hand
Perfect pressure point: High-quality buttons for easy operation of the side keys
Back cover for protecting the backside of Smartphone against dust and scratches
All switches and connections can still be accessed without any problem
Wireless charging compatible
This text is machine translated.
Technical specifications
Product type
Cover
Compatible with
Apple
Compatible with
iPhone 14 Pro
Factory colour
Transparent
Features
MagSafe compatibility
Features
Design/theme: No design/theme
Colour: Transparent
Colour: Transparent
Product range: Mobile phone/smartphone
Product line: Prime Line
Series: MagCase Safety
Material: Thermoplastic polyurethane (TPU)
For terminal brand: Apple
Suitable for: Smartphone
Suitable for: Wireless charging
Smartphone: Apple iPhone 14 Pro
Scope of delivery
1 Cover MagCase Safety
Description
Features
Design/theme: No design/theme
Colour: Transparent
Colour: Transparent
Product range: Mobile phone/smartphone
Product line: Prime Line
Series: MagCase Safety
Material: Thermoplastic polyurethane (TPU)
For terminal brand: Apple
Suitable for: Smartphone
Suitable for: Wireless charging
Smartphone: Apple iPhone 14 Pro
Scope of delivery
1 Cover MagCase Safety
What kind of Mobile Phone Sleeves are you looking for?