
Highlights & Details
Hama 53245 DisplayPort / DVI / HDMI Adapter [1x Mini DisplayPort plug - 1x HDMI socket, DVI socket 29-pin, DisplayPort socket] White incl. ferrite core 0.15 m
- High-resolution full-HD-quality up to 1920 x 1080 pixels
- Double shielding for an optimum reduction of electromagnetic interference
- Inner conductor made of copper for best transmission properties
- Simply and comfortably movies from the itunes store, even without Apple TV in the living room on your home TV enjoy
Technical specifications
- Product type
TV/monitor Adapter
- Connection type
DisplayPort
DVI
HDMI
- No. of A connectors
1 x
- Type A
Mini DisplayPort plug
- No. of B connections
1 x
- Type B
HDMI socket
DVI socket 29-pin
DisplayPort socket
- Cable length
0.15 m
- Factory colour
White
- Shielding
Shielding film
- Connector version
straight
- Cable features
incl. ferrite core
- Cable use
TV/monitor
- Version
Adapter
- Range of use
Monitors/TV adapters
- DisplayPort version
DisplayPort 1.1
Copper
- Cable design
Round
- Cable version
HDMI High Speed
DVI-I Dual Link
- Signal flow direction
Unidirectional (uni)
- Display resolution
1920 x 1080 Pixel
- Halogen-free
No
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1165520 Hama 53245 DisplayPort / DVI / HDMI Adapter [1x Mini DisplayPort plug - 1x HDMI socket, DVI socket 29-pin, DisplayPort s
Description
This text is machine translated.
Features
- Complies with VESA 1.1a standard that supports the audio transmission for models (approx. mid 2010) at the Mini Displayport to provide audio signal
- Compatible with Thunderbolt technology










![Hama 53245 DisplayPort / DVI / HDMI Adapter [1x Mini DisplayPort plug - 1x HDMI socket, DVI socket 29-pin, DisplayPort socket] White incl. ferrite core 0.15 m](https://asset.conrad.com/media10/isa/160267/c1/-/en/1165520_BB_00_FB/image.jpg?x=100&y=100)
![Hama 00053248 DisplayPort / DVI Adapter [1x Mini DisplayPort plug - 1x DVI socket 29-pin] White incl. ferrite core 15.00 cm](https://asset.conrad.com/media10/isa/160267/c1/-/en/1165519_BB_00_FB/image.jpg?x=100&y=100)
![Hama 53247 DisplayPort / VGA Adapter [1x Mini DisplayPort plug - 1x VGA socket] White incl. ferrite core](https://asset.conrad.com/media10/isa/160267/c1/-/en/1165521_BB_00_FB/image.jpg?x=100&y=100)