
Hama DIT1000MBT Internet Radio
Highlights & Details
- Internet radio, DAB+ and FM radio
- Wi-Fi streaming of music stored
- Multi-room
- Bluetooth 3.0 for the transmission of audio files from smartphones and tablets
- 8.1 cm (3.2") color display (320 x 240 px)
Technical specifications
- Product type
Internet desk radio
- Tuner
DAB+
FM
- hifi functions
AUX
Bluetooth
Internet radio
Wi-Fi
- Features
Multi-room
- Dim
(W x H x D) 142 x 91 x 54 mm
- Interfaces (output)
Audio stereo (3.5 mm jack)
Digital audio out (optical)
- Interfaces (input)
LAN (10/100 Mbps)
Toslink
Bluetooth
- Power supply (LOV)
mains-powered
- Power supply
PSU (included)
- Factory colour
Black
- Width
142 mm
- Height
91 mm
- Depth
54 mm
- Weight
240 g
- Wireless charging
No
Documents & Downloads
Datasheet
Datasheet 1541430 Hama DIT1000MBT Internet desk radio DAB+, FM AUX, Bluetooth, Internet radio, Wi-Fi Multi-room Black
User & Safety Instructions
User & Safety Instructions 1541430 Hama DIT1000MBT Internet desk radio DAB+, FM AUX, Bluetooth, Internet radio, Wi-Fi Multi-room Black
Description
This text is machine translated.
Features
- Upgrade Solution for existing audio infrastructure for the reception of FM/DAB/DAB+/Internet Radio/Streaming, integration of existing audio devices in a multi-room network (powered by UNDOK)
- Exchangeable antenna
- 30 local favorites memory spaces for Internet radio stations
- Each 30 local favorites storage places for DAB/DAB+ and FM
- Wireless connection thanks to wireless LAN technology IEEE 802.11b/g/n
- S/PDIF-In connection to connect to existing audio devices (e.g. A/V receiver)
- F-connection for the use of different reception antennas
- Network streaming via UPnP
- Compatible with Spotify Connect
- Control via "UNDOK" App for Android and iOS smartphone or tablet-PCs.
Scope of delivery
- Remote control (including 2 x AA batteries)
- Telescopic antenna (DAB/FM) with F-plug connection
- Cable antenna
- Quick guide.
What kind of Radios are you looking for?
- Albrecht radio
- Bluetooth internet radio
- Bluetooth radio
- CD radio
- DAB+ radio
- Emergency Radio
- Flush-mount radio
- FM radio
- Internet radio
- Internet radio/CD player
- Kitchen radio
- Makita Radio
- Portable radio
- Radio (blue)
- Radio / CD player
- Radio alarm clock
- Radio base component
- Solar radio
- TechniSat Digitradio
- TechniSat internet radio
- USB radio
- Wi-Fi internet radio
- Wind-up radio
- Workplace radio













