
Optical 6-button wireless mouse "MW-500 Charge", rechargeable battery, ergonomic, forest green
Highlights & Details
- Blue Wave Sensor enables the use on almost all surfacesThe ergonomic shape fits perfectly into the right-handed hand for comfortable working conditionsBrowser buttons support the forward/back function of the Internet browser for easy navigationUltra-quiet keys enable a interference-free and relaxed working with the mouseDpi switch for changing the pointer speedStowable USB receiver can be transported in the mouse casing to save spaceA separate on/off switch enables an energy-saving use of the devicesIntegrated rechargeable Li-ion battery, when the battery is empty, can be charged easily with the charging cable (runtime approx. 75 days in daily use)The ultra small USB receiver is suitable for permanent integration in the notebook or PCReliable 2.4 GHz wireless technology with a range of 10 meters (depending on usage and environmental conditions)Smart Link technology for simple start upSwitchable sensitivity between 800, 1200 and 1600 dpiPolymer-coated sliding feet ensure fluid mouse movements and trouble-free workingRubberised scroll wheel included
Technical specifications
- Product type
Ergonomic mouse
- Transfer type
Radio
- Interfaces
2.4 GHz radio
- Sensor type
Optical
- Sensor resolution
1600 dpi
- No. of keys
6 Buttons
- Suitable for (input devices)
Right-handers
- Data input device features
Ergonomic
Rechargeable
- Factory colour
Forest green
- Cable length
0 mm
- Width
85 mm
- Height
42 mm
- Depth
120 mm
- Power supply
Li-ion rechargeable battery (built-in)
- Supported OS
Windows
macOS
- Charging capacity (min.)
1 W
- Charging capacity (max.)
1 W
- Keyboard layout
None (PC-controlled)
- Charging method (Power Delivery)
w/o USB Power Delivery
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2859396 Hama Ergonomic mouse Radio Optical Forest green 6 Buttons 1600 dpi Ergonomic, Rechargeable
User & Safety Instructions
User & Safety Instructions 2859396 Hama Ergonomic mouse Radio Optical Forest green 6 Buttons 1600 dpi Ergonomic, Rechargeable
Description
This text is machine translated.
Features
- Colour: Green, color: Forest green, product range: PC & Notebook, series: MW-500, connection: USB-Type-A-plug, connection: 2.4 GHz RF, connection: 1200/1600/800, compatible operating systems: MAC OS 10.10 or higher/Windows 11/10/8 6/7, range: 10 m, special features: Battery stand LED/ON/OFF/Energy saving mode/rubber surface/various dpi-levels, type: Office, version: Ergonomic mouse/button/Max. DPI: 1600, Sensor: Optical (BlueWave), Buttons: Quiet, Additional functions: Rubberised surface, width x depth x height: 8.5 x 12 x 4.2 cm, No. of batteries: 1, Battery type: Lithium-ion, charging type: USB-C-socket
- This text is machine translated.
Scope of delivery
- - 1 6-button optical wireless mouse "MW-500 recharge"- 1 USB receiver- 1 USB CHARGING CABLE, USB-A - USB-C- 1 Operating instructions
System requirements
- Windows 11/10/8/7, Mac OS 10.10 or later
What kind of Mice are you looking for?
- 3D mouse
- Apple Magic Mouse & Trackpad
- Bluetooth mouse
- Cherr mouse
- Ergonomic mice
- Evoluent Vertical Mouse
- Gaming mice
- Hama mouse
- Laser mouse
- Lenovo mouse
- LH mouse
- Logitech gaming mouse
- Logitech gaming mouse
- Logitech mouse
- Logitech wireless mouse
- Microsoft mouse
- SpeedLink mouse
- Trackballs
- Trust mouse
- USB mouse
- Wireless mouse


