Edge protector for the display
Additional protection for the mobile phone display: The mobile phone case has a raised border around it - thus the touch-screen is better protected
Fits
Customised mobile phone case: Protects, WAS shall be protected and leaves free, WAS shall remain free, e.g. Loudspeaker and charging socket
Increased edges for camera protection
Easy to lay down: The raised edges in the back of the mobile phone case provide protection for the protruding camera lenses without compromising the quality of the photos
2 pockets for cards
Mobile phone pocket with wallet function: The 2 card pockets in the mobile phone case offer space for ID cards, cards, ticket, notes, etc. - always handy without long searches for the wallet
Soft inner lining
Soft all-around embedded: Soft inner lining to protect the sensitive display and back of the smartphone
Pleasant haptics
Noble hand-charmer: The surface made of silky rubber finish of the mobile phone case looks good and feels good
Anti-sticking surface
Non-sticky: Special rubber surface prevents the crumbs from sticking to the mobile phone bag and enables the the mobile phone to be removed in a slide from trouser pockets, coat pocket and hand bag
Protected side keys
The mobile phone case also covers the side buttons - which protects against dust and makes a perfect pressure point possible
Scratch-resistant
Scratch-resistant mobile case: Back made of anti-scratch material is resistant to keys, Supports and coins in trouser, hand and coat pocket
Anti-fingerprint effect
Fingerprint-resistant front side: The robust material of the mobile phone flip cover prevents ugly streaks of fingerprints - and instead it simply looks fresh and clean
Plastic free
Packaging with good conscience: Our packaging is 100% plastic-free – this is how we reduce plastic waste
FSC
FSC-certified: Paper, cardboard and cardboard of our packaging come from controlled, certified sources
This text is machine translated.