
Number
Hama Fernsehkopfhörer "ShellTV II", Over-Ear, einseitiges, langes Kabel (6m), SW TV headphones
Highlights & Details
- - Over-EAR stereo headphones "ShellTV II" - the TV companion for home
- - The excellent fit reduces unwanted external noise so you can enjoy your music without any disturbance
- - Closed, ear-enclosing design for shielding outside noise
- - Volume control for individual, continuous adjustment of the volume
- - Padded head band for comfortable music enjoyment even over long periods
- - The headphones have an individually adjustable headband which adapts to your head shape
- - Extra long cable (6 m), specially suitable for connection to TV or HiFi equipment
- - One-sided cable routing for music pleasure with more freedom of movement
- - The gold-plated coating of the plug provides a secure signal transmission for better audio quality
- - Includes a gold-plated adaptor for connecting the headphone to a stereo system, mixing desk, etc. with a 6.35 mm audio output
- - No batteries or rechargeable batteries - the headphones are always ready to use
- - No Wi-Fi or Bluetooth required - connection via 3.5 mm jack plug
- This text is machine translated.
Technical specifications
- Recommended application: At home & TV
- Sensitivity 113 dB/mW
- Diameter loudspeaker 40 mm
- Product type
TV headphones
- Design (headphones)
Over-the-ear
- Use
TV
- Headphone features
Volume control
- Audio channels
Stereo
- Control type
Universal
- Transfer type
Corded (1075100)
3.5 mm jack
6.3 mm jack
- Frequency range
20 Hz - 20 kHz
- Impedance
32 Ω
- Sound pressure
94 dB
- Power supply
not required
- Factory colour
Black
Dark grey
- Weight
16 g
- Type
Closed-back
- Sensitivity (microphone)
-42 dB
- Call management
Yes
- Cable length
6 m
- Headphones model
ShellTV II
- Suitable for
Universal
- Compatible
Universal
- Headband-type
Overhead
- Earphone type
Over-the-ear
- Version
Connection cable
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3451583 Hama Fernsehkopfhörer "ShellTV II", Over-Ear, einseitiges, langes Kabel (6m), SW TV headphones Corded (1075100) Stereo B
User & Safety Instructions
User & Safety Instructions 3451583 Hama Fernsehkopfhörer "ShellTV II", Over-Ear, einseitiges, langes Kabel (6m), SW TV headphones Corded (1075100) Stereo B
Description
Features
- Colour: White, color: White, connection: 3.5-mm jack plug, frequency range headphones: 20 Hz - 20 kHz, frequency range microphone: 2200 Hz - 10 kHz, impedance headphones: 32 Ω, impedance microphone: 50 ≥, WBCV: Ω 75mV, design: Stereo headset, design: EAR-Buds, sensitivity headphones: 94 dB/mW, sensitivity microphone: -42 dB +/- 3 dB, material: Plastic, microphone position: Cable microphone, directional microphone: Omni-directional, additional functions: volume control/call accept button, Diameter Speaker: 14 mm, Weight: 16 g, Cable length: 1.2 m, Recommended application: Mobile Music/Smartphone
Scope of delivery
- - 1 TV headphones "ShellTV II"
- - 1 adapters, 6.35 mm jack
- - 1 Operating instructions
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones




