
Highlights & Details
Hama FIX "Ultraslim" XL TV wall mount
- Holder type: Rigid
- Supports VESA standards up to
- Suitable for displays sized (range): 94,0 cm (37") - 228,6 cm (90")
- Load capacity (max.) 75 kg
Technical specifications
- Product type
TV wall mount
- Suitable for
94,0 cm (37")
99,1 cm (39")
96,5 cm (38")
101,6 cm (40")
104,1 cm (41")
106,7 cm (42")
109,2 cm (43")
111,8 cm (44")
114,3 cm (45")
116,8 cm (46")
Show more
- Suitable for
94,0 cm (37") - 228,6 cm (90")
- Holder type
Rigid
- Features
Built-in level
- Max. load capacity
75 kg
No
50 x 50 mm
75 x 75 mm
100 x 100 mm
200 x 100 mm
200 x 200 mm
200 x 300 mm
300 x 100 mm
300 x 200 mm
300 x 300 mm
300 x 400 mm
Show more
- Rotation
0°
- Tilt range (bottom)
0°
- Tilt range (top)
0°
- Swivel range (left)
0°
- Swivel range (right)
0°
- Distance to wall (min.)
2.5 cm
- Distance to wall (max.)
2.5 cm
- Width
850 mm
- Height
535 mm
- Depth
25 mm
- Factory colour
Black
- Material (details)
Steel
- Weight
5 kg
- Dim
(W x H x D) 850 x 535 x 25 mm
Documents & Downloads
Datasheet
Datasheet 665135 Hama FIX "Ultraslim" XL TV wall mount 94,0 cm (37") - 228,6 cm (90") Rigid Built-in level
User & Safety Instructions
User & Safety Instructions 665135 Hama FIX "Ultraslim" XL TV wall mount 94,0 cm (37") - 228,6 cm (90") Rigid Built-in level
Warranty Terms
Warranty Terms 665135 Hama FIX "Ultraslim" XL TV wall mount 94,0 cm (37") - 228,6 cm (90") Rigid Built-in level
Description
This text is machine translated.
Features
- Integrated spirit level for easy and quick installation
- Extremely flat profile enables a modern and space-saving living room design
- Discreet suspension lets the holder disappear inconspicuously behind the television
- Especially suitable for ultra-flat TV-sets for optimal positioning of the flat screen in every room
Scope of delivery
- TV wall mount
- Fitting Material
- Installation manual.








