
Highlights & Details
Hama USB-stick 64 GB Laeta USB FlashPen "Twin" gray
- Easy data exchange
- External data backup
- Small and practical for mobile use
- Can be used without an additional power source
Technical specifications
- Product type
USB smartphone/tablet extra memory
- Memory capacity
64 GB
- Interfaces
USB A (USB 2.0)
Micro USB B (USB 2.0)
- Compatible with
USB OTG
- Reading
10 MBps
- Factory colour
Grey
- Width
18 mm
- Height
9 mm
- Depth
70 mm
- Dim
(W x H x D) 18 x 9 x 70 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1343065 Hama FlashPen "Laeta Twin" USB smartphone/tablet extra memory Grey 64 GB USB A (USB 2.0), Micro USB B (USB 2.0)
User & Safety Instructions
User & Safety Instructions 1343065 Hama FlashPen "Laeta Twin" USB smartphone/tablet extra memory Grey 64 GB USB A (USB 2.0), Micro USB B (USB 2.0)
Description
Finally a USB stick that can be used with smartphones and tablets, thanks to its micro USB connection. You can easily share or permanently save images, music and other data externally, without having to make things complicated by using your PC, laptop or an adapter cable. At the same time, you can also use the USB 2.0 stick with your laptop, netbook and PC if you want – it’s the perfect combination!
· This removable storage medium allows data to be written and erased as many times as is required
· With a micro USB connection for smartphones and tablets, ideal as external memory
· LED function indicator gives information about the connection status
· This removable storage medium allows data to be written and erased as many times as is required
· With a micro USB connection for smartphones and tablets, ideal as external memory
· LED function indicator gives information about the connection status
Scope of delivery
- USB stick
Hints
Never use both ports at the same time.
System requirements
- Operating system: Windows XP/Vista/8/8 and MacOS 9.x or higher
- Host/OTG-capable smartphones and tablets with Android operating system Android 4.0 or higher and USB interfaces











