There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Elegant all-round protection: With this elegant mobile phone case you always have a stylish accessory with you
Strong mobile phone protection: With the mobile phone case made of artificial leather, the iPhone is completely protected against scratches and impacts
integrated, perfectly straight out
This text is machine translated.
Technical specifications
Product type
Flip Case
Compatible with
Apple
Compatible with
iPhone 13 Mini
Factory colour
Black
Suitable for
Screen size diagonal (inches)
5.4 inch
Features
Colour, black
Color: Black
Product range: Mobile phone/smartphone
Product line: Essential Line
Series: MagCase Finest Sense
Material: Artificial leather
Type of closure: Flap-lock
suitable for smartphone: Apple iPhone 13 mini
Description
Features
Colour, black
Color: Black
Product range: Mobile phone/smartphone
Product line: Essential Line
Series: MagCase Finest Sense
Material: Artificial leather
Type of closure: Flap-lock
suitable for smartphone: Apple iPhone 13 mini
What kind of Mobile Phone Sleeves are you looking for?