Protection meets design: Robust and reliable mobile phone sleeve for Samsung Galaxy A57 5G, which stands out with stylish color contrast from other mobile cases
20% made from recycled materials
Sustainable and resource-friendly: Made from 20% recycled materials – good for you and good for the environment
Fits
Customised mobile phone case: Protects, WAS shall be protected and leaves free, WAS shall remain free, e.g. Loudspeaker and charging socket
Protected side keys
The mobile phone case also covers the side buttons - which protects against dust and makes a perfect pressure point possible
Increased edges for camera protection
Easy to lay down: The raised edges of the mobile phone cover provide protection for the protruding camera lenses without compromising the quality of the photos
Edge protector for the display
Additional protection for the mobile phone display: The handy cover has a raised border around it – thus the touch-screen is better protected
Plastic free
Packaging with good conscience: Our packaging is 100% plastic-free – this is how we reduce plastic waste
FSC
FSC-certified: Paper, cardboard and cardboard of our packaging come from controlled, certified sources
Anti-skid surface
Bumper with grip: With the non-slip material you can keep your mobile case under control at all times
Stylish contrast
More than just mobile phone protection: The colored frame of the mobile phone protective cover sets a targeted accent and brings the mobile phone design to an elegant point - protects the Smartphone without covering it
This text is machine translated.