
Highlights & Details
Hama Freedom Buddy II In-ear headphones
- Blue calls/music in the ear headphone
- True Wireless Stereo (TBW) Bluetooth 5.3 10 m
- In the ear earphones 20 - 20000 Hz 32 Ohm 96 dB
- Microphone type: Built-in -40 dB 2.2 Ohm
Technical specifications
- Product type: Headphones
- Recommended use: Calls/music
- Transmission technology: True Wireless Stereo (TBW)
- 2,402 - 2.48 GHz
- Impedance 32 Ohm
- Charging source: Loading container, USB
- Product type
In-ear headphones
- Design (headphones)
In-ear
- Audio channels
Stereo
- Control type
Universal
- Transfer type
Bluetooth® (1075101)
2.4 GHz
- Frequency range
20 - 20.000 Hz
- Impedance
32 Ω
- Sound pressure
96 dB
10 m
- Max. battery life
4 h
- Factory colour
Blue
- Charging capacity (min.)
2 W
- Charging capacity (max.)
2 W
- Bluetooth
5.3
- Sensitivity (microphone)
-40 dB
- Max. talk time
4 h
- Cable length
0 mm
- Headphones model
Freedom Buddy II
- Talk time
2.5 h
- Earphone type
In-ear
- Bluetooth
Yes
- Version
Connection cable
- Charging method (Power Delivery)
w/o USB Power Delivery
- UKCA
yes
- Charging case weight
36 g
- Battery recharge time
2 h
- Quantity
1
- Microphone frequency
100 - 5000 Hz
- Standby time
200 h
- Microphone input impedance
2.2 Ohm
- Left earpiece weight
4 g
- Right earpiece weight
4 g
- Charging case
yes
- Works with the Google Assistant
yes
- Continuous audio playback time (with charging case)
16 h
- Works with Apple Siri
yes
- Noise canceling
yes
yes
- Battery operated
yes
- Extra earbuds
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3758268 Hama Freedom Buddy II In-ear headphones Bluetooth® (1075101) Stereo Blue
Conformity certificate
Conformity certificate 3758268 Hama Freedom Buddy II In-ear headphones Bluetooth® (1075101) Stereo Blue
Description
20 H battery life
Sound rich: Whether music, podcast or calls – with 20 hours of battery life thanks to the mobile charger box you can listen to your favorite albums up and down
Touch control
Easy to use: Control smartphone functions via the touch sensor directly at the True Wireless headphones (e.g. accept/make/reject/music)
Automatic switching on and pairing
Without too much music: When you remove it from the charging box, both headphones activate automatically and connect with each other and with the mobile phone
True Wireless headphones
Reduced to the only important: Comfortable in-EAR-headphones without cable mess for still more freedom
Bluetooth Headphones with 4 g.
Wireless headphones with small and light-weight in-EAR design: The in-EAR headphones weigh just 4 g per earpiece – you do not feel anything but sound in the ear and still guarantee a secure hold
Direct access to Siri and Google Assistant
Easy-to-use voice control: Supports the existing Siri and Google Assistant voice control unit
Built-in microphone
Thanks to the integrated microphone you can easily switch between music playback and call acceptance. Thus you will not miss any call while listening to music
Passive noise cancellation
The outstanding fit reduces unwanted external noise, so that you can enjoy your music without any disturbance
Silicone attachments in 3 sizes
Earplugs are enclosed: Two silicone attachments in three sizes (S, M, L) for an individual, perfect fit
3 equalizer modes
Music box with bass at the press of a button: Equalizer with three different sound effects for additional bass, emphasized treble or balanced sound, simply change by touch
This text is machine translated.
Features
- TBW headphones: More light in the ear – for comfortable calling and strong sound
- Volume can be controlled using voice-controlled speakers
- With USB-C charging box, this allows the headset to be recharged up to 4x on the go – thanks to the built-in battery without external power supply
- Music time/talk time: 4h/2.5h with fully charged headset without charging case
Scope of delivery
- 1 Bluetooth headphones "Freedom Buddy II"
- 1 charging box
- 3 pairs of silicone ear cushions in different sizes (S/M/L)
- 1 quick instructions
- 1 Warnings and safety instructions
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones










