
Highlights & Details
Hama Freedom Lit III On-ear headphones
- Blue calls/music Head band headphones
- Wireless 3.5-mm connection USB connection Bluetooth 5.4 10 m
- On-ear 20 - 20000 Hz 32 Ohm 98 dB
- Microphone type: Built-in -42 dB 2.2 Ohm
- Integrated battery
Technical specifications
- Product type: Headphones
- Recommended use: Calls/music
- 2,402 - 2,480 GHz
- Impedance 32 Ohm
- Product type
On-ear headphones
- Design (headphones)
On-ear
- Headphone features
Headset
- Control type
Universal
- Transfer type
Bluetooth® (1075101)
- Frequency range
20 - 20.000 Hz
- Impedance
32 Ω
- Sound pressure
98 dB
10 m
- Factory colour
Blue
- Weight
120 g
- Charging capacity (min.)
2 W
- Charging capacity (max.)
2 W
- Bluetooth
5.4
- Sensitivity (microphone)
-42 dB
- Frequency range (microphone)
50 Hz - 8 kHz
- Max. talk time
15 h
- Headphones model
Freedom Lit III
- Suitable for
Universal
- Talk time
15 h
- Headband-type
Overhead
- Earphone type
On-ear
- Bluetooth
Yes
- Charging method (Power Delivery)
w/o USB Power Delivery
- Transfer type
Wireless
- UKCA
yes
- USB connectivity
yes
- 3.5 mm connector
yes
- Battery recharge time
3 h
- Quantity
1
- Microphone frequency
50 - 8000 Hz
- Standby time
185 h
- Adjustable headband
yes
- Foldable
yes
- Microphone input impedance
2.2 Ohm
- Works with the Google Assistant
yes
- Works with Apple Siri
yes
yes
- Battery operated
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3758271 Hama Freedom Lit III On-ear headphones Bluetooth® (1075101) Blue Headset
Conformity certificate
Conformity certificate 3758271 Hama Freedom Lit III On-ear headphones Bluetooth® (1075101) Blue Headset
Description
Foldable ear cups
With the foldable ear cups the headphones can be stored away place-saving
Built-in microphone
Thanks to the integrated microphone you can easily switch between music playback and call acceptance. Thus you will not miss any call while listening to music
Direct access to Siri and Google Assistant
Easy-to-use voice control: Supports the existing Siri and Google Assistant voice control unit
Padded headband
Padded head band for comfortable music pleasure even over long periods of time
Adjustable headband
The headphones have an individually adjustable headband which adapts to your head shape
This text is machine translated.
Features
- Bluetooth stereo headphones for wireless music enjoyment
- Music time: Up to 15 hours with fully charged headphone
- Talk time: Up to 15 hours when the headphone is fully charged
- Charging time approx. 3 hours
- Volume control directly on headphones
- Audio playback possible via Bluetooth or audio cable
- Music control functions (Play/Pause)
- Smartphone functions can be controlled through multi-function button (e.g. accept/reject/end/redial).
- Charging via USB-C.
Scope of delivery
- 1 Bluetooth-Headphone "Freedom Lite III"
- 1 quick instructions
- 1 Safety instructions
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones








